New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Lighting Products
                                                                                                  3. Downlighting
                                                                                                  Print Page

                                                                                                  RCBR30B3

                                                                                                  Downlight, LED, 12 W, 120 VAC, White, 3000 K, 95 mm

                                                                                                  3M
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  3M RCBR30B3
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part NoRCBR30B3
                                                                                                  Newark Part No.04X5254
                                                                                                  Product RangeRCBR Series
                                                                                                  Also Known AsGTIN UPC EAN: 00051128943984 70080030086
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 6 week(s)

                                                                                                  Product Information

                                                                                                  3M
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part NoRCBR30B3
                                                                                                  Newark Part No.04X5254
                                                                                                  Product RangeRCBR Series
                                                                                                  Also Known AsGTIN UPC EAN: 00051128943984 70080030086
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Light SourceLED
                                                                                                  Input Power12W
                                                                                                  Input Voltage120VAC
                                                                                                  Light ColorWhite
                                                                                                  Color Temperature Typ3000K
                                                                                                  Ceiling Hole Dia95mm
                                                                                                  Product RangeRCBR Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Technical Specifications

                                                                                                  Light Source

                                                                                                  LED

                                                                                                  Input Voltage

                                                                                                  120VAC

                                                                                                  Color Temperature Typ

                                                                                                  3000K

                                                                                                  Product Range

                                                                                                  RCBR Series

                                                                                                  Input Power

                                                                                                  12W

                                                                                                  Light Color

                                                                                                  White

                                                                                                  Ceiling Hole Dia

                                                                                                  95mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate