New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Lighting Products
                                                                                                  3. Lamps & Tubes
                                                                                                  4. Halogen Lamps
                                                                                                  Print Page

                                                                                                  ELC

                                                                                                  Lamp, 24 V, 250 W, 44.5 mm, GX5.3, 50.8 mm, 3400 K

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  EIKO ELC
                                                                                                  ManufacturerEIKO
                                                                                                  Manufacturer Part NoELC
                                                                                                  Newark Part No.38C0398
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  ManufacturerEIKO
                                                                                                  Manufacturer Part NoELC
                                                                                                  Newark Part No.38C0398
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Supply Voltage24V
                                                                                                  Power Rating250W
                                                                                                  Length44.5mm
                                                                                                  Lamp Base TypeGX5.3
                                                                                                  Reflector Dia50.8mm
                                                                                                  Color Temperature Typ3400K
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jan-2019)

                                                                                                  Product Overview

                                                                                                  Wiko lamps are manufactured using state-of-the-art manufacturing technique ensuring the highest quality lamps available today. Each lamp is checked with an electrical current to ensure the overall total quality of their product. These bulbs are the replacement choice in microfiche viewers, slide projectors, movie projectors, and other equipment where near perfect viewing is needed.

                                                                                                  • ANSI Code ELC 24V/250W Avg. Life 50 Hrs

                                                                                                  Technical Specifications

                                                                                                  Supply Voltage

                                                                                                  24V

                                                                                                  Length

                                                                                                  44.5mm

                                                                                                  Reflector Dia

                                                                                                  50.8mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Power Rating

                                                                                                  250W

                                                                                                  Lamp Base Type

                                                                                                  GX5.3

                                                                                                  Color Temperature Typ

                                                                                                  3400K

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2019)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2019)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate