Print Page
Image is for illustrative purposes only. Please refer to product description.
230 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $166.050 |
| 5+ | $159.150 |
| 10+ | $152.500 |
| 25+ | $138.310 |
| 50+ | $125.630 |
| 100+ | $123.630 |
| 250+ | $118.400 |
Price for:Each
Minimum: 1
Multiple: 1
$166.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 02540.0-00 is a LED Light Bar is suitable for all types of panels and enclosures, especially where space is at a premium. The lamp has a very long service life thanks to the use of LED technology. It is available with powerful non-slip rubberized magnets allowing them to be quickly positioned in any steel enclosure. Alternatively it can be fixed mechanically. The power output allows up to 10 lamps to be connected to each other (daisy chain). Both the power input and output connectors snap lock into their sockets. With the integrated power unit and the plugs the lamp can quickly be connected.
- Wide voltage range
- Integrated power unit
- Daisy chain possible
- Long-lived, maintenance-free
- Energy-saving by LED technology
- Quick connection
Applications
Lighting, Industrial
Technical Specifications
Light Color
Daylight
Lumen Output
1200lm
Supply Voltage
240V
IP Rating
IP20
Product Range
-
Length
351mm
Power Rating
5W
Light Bar Length
0.351m
IP Rating
IP20
SVHC
No SVHC (16-Jan-2020)
Technical Docs (3)
Alternatives for 02540.0-00
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate