Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerSTEGO
Manufacturer Part No02527.0-10
Newark Part No.20M8411
Technical Datasheet
Lighting TypeCompact Enclosure Light
Lamp Base Type2G7
Input Power11W
Input Voltage120VAC
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The 02527.0-10 is a Slim-line Light was designed to fit in tight spaces in enclosures. It features an integrated receptacle, so that electrical devices (e.g. power tools) can be easily plugged in when needed. The SL025 standard light can be screw-mounted in a variety of positions or the light can be fitted with an optional magnet mount.
- Compact design
- Electronic ballast
- Optional integrated receptacle
- Screw or magnet mount
- Long-life energy saving lamp
- On/off switch
- Without magnet
Applications
Lighting, Industrial
Technical Specifications
Lighting Type
Compact Enclosure Light
Input Power
11W
Product Range
-
Lamp Base Type
2G7
Input Voltage
120VAC
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate