New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Office, Computer & Networking Products
                                                                                                  3. Computer Products
                                                                                                  4. Drives
                                                                                                  5. Drive Accessories
                                                                                                  Print Page

                                                                                                  U338-000

                                                                                                  Adapter, USB 3.0 to SATA III/IDE Drive, For Use With 2.5" and 3.5" HDD, One-Touch Backup

                                                                                                  EATON TRIPP LITE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  EATON TRIPP LITE U338-000
                                                                                                  EATON TRIPP LITE U338-000
                                                                                                  EATON TRIPP LITE U338-000
                                                                                                  EATON TRIPP LITE U338-000
                                                                                                  EATON TRIPP LITE U338-000
                                                                                                  EATON TRIPP LITE U338-000
                                                                                                  EATON TRIPP LITE U338-000
                                                                                                  ManufacturerEATON TRIPP LITE
                                                                                                  Manufacturer Part NoU338-000
                                                                                                  Newark Part No.44W7313
                                                                                                  Also Known AsGTIN UPC EAN: 037332174932
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  5 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$105.550
                                                                                                  5+$97.640
                                                                                                  10+$89.710
                                                                                                  25+$84.100
                                                                                                  50+$80.100
                                                                                                  100+$78.970
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $105.55
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  EATON TRIPP LITE
                                                                                                  ManufacturerEATON TRIPP LITE
                                                                                                  Manufacturer Part NoU338-000
                                                                                                  Newark Part No.44W7313
                                                                                                  Also Known AsGTIN UPC EAN: 037332174932
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accessory TypeSATA & IDE Drive Adapter
                                                                                                  Drive InterfaceUSB 3.0
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  The U338-000 is an USB 3.0 super speed to serial ATA (SATA) and IDE Adapter for 2.5 or 3.5-inch hard drives. It is ideal home or business applications that require a very fast, convenient way to transfer files add external storage space and format hard drives without having to install them first. The device provides individual or simultaneous connection to either a Serial ATA or IDE drive (2.5/3.5/5.25-inch) to allows to configure hard drives without having to install them first. With transfer speeds up to 6Gbps (with SATA III), the device provides a fast, convenient way to format hard drives or transfer files and also transfer data between a SATA and an IDE drive over the adapter. It works with any SATA and certain IDE drives. Windows-compatible AI-OTB one touch backup software is included to allow you to quickly backup and restore files. It is manufactured using top-quality materials to ensure error-free data transmission and hard drive formatting.

                                                                                                  • Formats hard drives, enables file transfers or works as external storage device
                                                                                                  • Super-speed (5Gbps)/Hi-speed (480Mbps)/Full-speed (12Mbps) compliant
                                                                                                  • SATA III (6Gbps)/SATA Gen2i (3Gbps)/Gen1i (1.5Gbps) compliant
                                                                                                  • Compatible with 2.5/3.5/ 5.25" SATA and IDE drives
                                                                                                  • Supports drives up to 4TB
                                                                                                  • AI-OTB One Touch Backup software and features a button for one touch backup
                                                                                                  • Compatible with Windows and Mac
                                                                                                  • SATA III ( 6Gbps ) and below compliant
                                                                                                  • USB 3.0 and below compliant
                                                                                                  • USB mass storage class bulk-only transport specification
                                                                                                  • Supports plug-and-play

                                                                                                  Applications

                                                                                                  Communications & Networking, Computers & Computer Peripherals

                                                                                                  Contents

                                                                                                  USB 3.0 to SATA/IDE Adapter, 2.5' USB 3.0 cable-micro B male to A male, 4" 4-pin Molex power cable, External power supply NEMA 1-15P plug, Backup software CD and Owner's manual.

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  SATA & IDE Drive Adapter

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Drive Interface

                                                                                                  USB 3.0

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Technical Docs (2)

                                                                                                  User Manual EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  4 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (08-Jul-2021)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate