| Quantity | Price |
|---|---|
| 1+ | $66.640 |
Product Information
Product Overview
USB 2.0 to SATA / IDE Adapter allows individual or simultaneous connection to either a Serial ATA or IDE drive (2.5" / 3.5" / 5.25"). You can also transfer data between a SATA and an IDE drive over the adapter. It provides a convenient, efficient way to format hard drives or transfer files without having to install them first. With the U238-000-1, any SATA or IDE drive can be conveniently turned into an external USB 2.0 storage drive. J-Micron software is included to allow you to quickly backup and restore files. The backup button on the unit allows for quick backup of your files with the press of a button. J-Micron is compatible with Windows OS up to 10. The U238-000-1 is compatible with Windows, Mac, and Linux.
- USB 2.0 and SATA 1.0a compliant
- Operates with one IDE and one SATA drive simultaneously
- Supports Plug-n-Play
- USB mass storage class bulk-only transport specification
- 40-pin and 44-pin IDE connectors, and a 22-Pin SATA Data + Power connector
- Compatible with 2.5" / 3.5" / 5.25" SATA and IDE drives
- Includes J-micron backup and restore software, and features a button for one touch backup
- Compatible with Windows, Mac and Linux
Contents
USB 2.0 to SATA/IDE combo adapter, 5-pin mini B male to A male USB 2.0 cable, 4-pin molex power cable, External power supply with NEMA 1-15P plug (input: 100-, 240V, 50/60Hz, 0.8A,output:, 12V, 2A), Backup software CD, Owner's manual.
Technical Specifications
SATA & IDE Drive Adapter
-
USB 2.0
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate