New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Office, Computer & Networking Products
                                                                                                  3. Computer Products
                                                                                                  4. Interfaces - Internal / External
                                                                                                  5. Miscellaneous
                                                                                                  Print Page

                                                                                                  NETWORK-MS

                                                                                                  Network Card, Web/SNMP Communications, 5P / 5PX / 9130 / 9PX / Evolution / EX / 93E, SNMPv3 and IPv6

                                                                                                  EATON POWERWARE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  EATON POWERWARE NETWORK-MS
                                                                                                  ManufacturerEATON POWERWARE
                                                                                                  Manufacturer Part NoNETWORK-MS
                                                                                                  Newark Part No.30M7376
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 12 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$706.150
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $706.15
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  EATON POWERWARE
                                                                                                  ManufacturerEATON POWERWARE
                                                                                                  Manufacturer Part NoNETWORK-MS
                                                                                                  Newark Part No.30M7376
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product Range-
                                                                                                  SVHCLead

                                                                                                  Product Overview

                                                                                                  The NETWORK-MS is a Network Card-MS allows an Eaton UPS to directly connect to the Ethernet network and the Internet, supporting real-time monitoring and control of UPSs across the network via a standard Web browser, SNMP-compliant network management system or power management software. It facilitates customizable actions including automatic shutdown in the event of an extended power failure with intelligent power protector. It delivers measurement of humidity and temperature with the optional environmental monitoring probe (EMP).

                                                                                                  • Provides versatile support through HTTP, SNMP, SMTP, Telnet, SSL and SSH compatibility
                                                                                                  • Enables remote management of an UPS or rebooting of protected devices over SNMP/Web
                                                                                                  • Enables data and event logging
                                                                                                  • Allows you to receive email/SMS notification of alerts

                                                                                                  Applications

                                                                                                  Computers & Computer Peripherals, Communications & Networking, Power Management

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A991
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate