New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Office, Computer & Networking Products
                                                                                                  3. Computer Products
                                                                                                  4. Keyboard
                                                                                                  5. Keyboards
                                                                                                  Print Page

                                                                                                  857

                                                                                                  Miniature Keyboard, Microcontroller Friendly PS/2 and USB

                                                                                                  ADAFRUIT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ADAFRUIT 857
                                                                                                  ADAFRUIT 857
                                                                                                  ADAFRUIT 857
                                                                                                  ManufacturerADAFRUIT
                                                                                                  Manufacturer Part No857
                                                                                                  Newark Part No.46W0558
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 4 week(s)

                                                                                                  Notify me when back in stock

                                                                                                  QuantityPrice
                                                                                                  1+$40.800
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $40.80
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ADAFRUIT
                                                                                                  ManufacturerADAFRUIT
                                                                                                  Manufacturer Part No857
                                                                                                  Newark Part No.46W0558
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Connection MethodWired
                                                                                                  Computer ConnectorPS/2, USB
                                                                                                  Keyboard SizeMini
                                                                                                  Keyboard Colour-
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  Add a typing interface to your project with this microcontroller-friendly miniature keyboard. This compact PS/2+USB keyboard available is a mere 8. 75” x 4. 65” x 0. 6” (220mm x 118mm x 16mm). It's small but usable to make a great accompaniment to either a microcontroller project or a computer such as the Beagle Bone or Raspberry Pi. The keyboard supports either USB or PS/2 interface and will automatically adjust to whichever it’s plugged into (there's an adapter included). Comes with a full QWERTY keyboard, and has a num-lock number pad. Nearly all microcontrollers have existing PS/2 keyboard examples that would work fine with this keyboard. For Arduino users, we tried out PJRC's PS2_Keyboard library with great success - just check the 'simple text' example for which pins you can connect to on your 'duino (on an Uno we used digital pins 2 and 3). We suggest our PS/2 adapter cable to make the wiring easy. Start typing and you'll see the data appear in the serial terminal. 83 Keys

                                                                                                  • Plastic case dimensions: 8. 75” x 4. 65” x 0. 6” (220mm x 118mm x 16mm)
                                                                                                  • Weight: 220 grams
                                                                                                  • USB or PS/2 protocol
                                                                                                  • Cable length: 48 inches / 1. 25m

                                                                                                  Technical Specifications

                                                                                                  Connection Method

                                                                                                  Wired

                                                                                                  Keyboard Size

                                                                                                  Mini

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Computer Connector

                                                                                                  PS/2, USB

                                                                                                  Keyboard Colour

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate