New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Office, Computer & Networking Products
                                                                                                  3. More Office & Computer
                                                                                                  Print Page

                                                                                                  JETNET 3705

                                                                                                  ETHERNET SWITCH

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BEIJER ELECTRONICS JETNET 3705
                                                                                                  ManufacturerBEIJER ELECTRONICS
                                                                                                  Manufacturer Part NoJETNET 3705
                                                                                                  Newark Part No.45P3102
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 9 week(s)

                                                                                                  Product Information

                                                                                                  ManufacturerBEIJER ELECTRONICS
                                                                                                  Manufacturer Part NoJETNET 3705
                                                                                                  Newark Part No.45P3102
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  SVHCNo SVHC (25-Jun-2020)

                                                                                                  Product Overview

                                                                                                  The JETNET 3705 is a 5-port Industrial Power over Ethernet Switch delivers power over UTP/STP cable not only yield and space-saving network, but also improves power utilization and centralizes power management. The device is equipped with 4 PoE injector switch ports, delivers up to 15.4W in each port and one 10/100Base TX up-link port forwarding data to the remote end. The device conforms to IEEE 802.3af power over Ethernet (PoE) standard. The Power over Ethernet technology can power up PoE enabled powered devices in full capability. The device provides standard industrial terminal block for the power and alarm relay contact output to alarm any port malfunction or power failure. It also provides a DC jack for the traditional AC/DC power adapter.

                                                                                                  • Four 10/100 TX ports with embedded PoE injector
                                                                                                  • One 10/100 TX up-link port
                                                                                                  • 15.4W Full power delivery per PoE port
                                                                                                  • Relay alarm for port failure
                                                                                                  • Terminal block power input for industrial application
                                                                                                  • DC Jack power input for external power adapter
                                                                                                  • End-point PoE architecture
                                                                                                  • Easy configuration by DIP switch
                                                                                                  • DIN-rail/wall-mounting and desktop installation
                                                                                                  • IP31 Protection
                                                                                                  • -20 to 70°C Operating temperature range

                                                                                                  Applications

                                                                                                  Communications & Networking, Power Management, Industrial

                                                                                                  Technical Specifications

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2020)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2020)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate