New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Office, Computer & Networking Products
                                                                                                  3. Networking Products
                                                                                                  4. Ethernet Switches / Modules
                                                                                                  Print Page

                                                                                                  ED-560

                                                                                                  I/O Module, Ethernet to Analogue, 4 Analogue Outputs, RS485 Gateway

                                                                                                  BRAINBOXES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BRAINBOXES ED-560
                                                                                                  BRAINBOXES ED-560
                                                                                                  BRAINBOXES ED-560
                                                                                                  ManufacturerBRAINBOXES
                                                                                                  Manufacturer Part NoED-560
                                                                                                  Newark Part No.67AC3671
                                                                                                  Product RangeED Series
                                                                                                  Also Known AsGTIN UPC EAN: 837324003505
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 4 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$659.500
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $659.50
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  BRAINBOXES
                                                                                                  ManufacturerBRAINBOXES
                                                                                                  Manufacturer Part NoED-560
                                                                                                  Newark Part No.67AC3671
                                                                                                  Product RangeED Series
                                                                                                  Also Known AsGTIN UPC EAN: 837324003505
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Ports1Ports
                                                                                                  Ethernet Switch ApplicationIndustrial
                                                                                                  Ethernet Switch MountingDIN Rail
                                                                                                  Port TypesRJ45 x 1
                                                                                                  Network Speeds10Mbps, 100Mbps
                                                                                                  Input Voltage TypeVDC
                                                                                                  Product RangeED Series
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The ED-560 has 4 Analogue Outputs + RS485 Expansion. It is suitable for high-precision control of voltages and currents. As well as the popular 0-10V and 4-20mA input devices, allowing full scale signals as small as ±75mV to be resolved to 12 bit accuracy across 4 analogue outputs. Each channel is individually configurable for voltage or current output with its own programmable gain. The device installs as a COM Port on a Windows PC to give complete backwards compatibility essential for legacy applications. From other platforms and operating systems the device can be controlled over TCP/IP. Additionally Brainboxes supply a suite of APIs and sample code to communicate with the ED device using Microsoft .NET framework, C++, Java, Javascript, PHP and more. The device and be configured and secured from a web browser.

                                                                                                  • DCON ASCII over TCP or Com Port IO protocol
                                                                                                  • Integrated DIN-rail mount
                                                                                                  • Monitor instantly from any web-browser
                                                                                                  • Full resolution measurements down to 75mV by programmable gain amplifier
                                                                                                  • 12 Measurements per second
                                                                                                  • 16-bit Measurement resolution
                                                                                                  • 5 to 95% Non-condensing ambient relative humidity

                                                                                                  Applications

                                                                                                  Motor Drive & Control, Thermal Management, LED Lighting, HVAC, Communications & Networking, Automation & Process Control, Industrial, Test & Measurement

                                                                                                  Technical Specifications

                                                                                                  No. of Ports

                                                                                                  1Ports

                                                                                                  Ethernet Switch Mounting

                                                                                                  DIN Rail

                                                                                                  Network Speeds

                                                                                                  10Mbps, 100Mbps

                                                                                                  Product Range

                                                                                                  ED Series

                                                                                                  Ethernet Switch Application

                                                                                                  Industrial

                                                                                                  Port Types

                                                                                                  RJ45 x 1

                                                                                                  Input Voltage Type

                                                                                                  VDC

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (3)

                                                                                                  Reference Manuals EN

                                                                                                  Technical Data Sheet EN

                                                                                                  User Manual EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A991
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.