Need more?
| Quantity | Price |
|---|---|
| 1+ | $370.310 |
Product Information
Product Overview
Rugged, versatile, and packed with time-saving features, the Rhino™ 5200 meets key ANSI and TIA/EIA 606-B labelling standards. Just press an exclusive Rhino™ “Hot Key” to automatically size, space and format text for perfect patch panel labels – then press another to print matching cable flags or face plate tabs, without retyping. It’s just as easy to print module and fixed-length labels, horizontal and vertical wire wraps, terminal and 110 blocks and much more. Print Code 39 and Code 128 barcodes. Access 100+ industry symbols, fractions, and punctuation marks with a few quick keystrokes. Add the optional quick-charging lithium-ion battery for uninterrupted productivity.
- Easily enter text with a familiar computer-style (ABC) keyboard
- Print 6mm, 9mm, 12mm of 19mm wide industrial-strength labels in a variety of materials and colours – plus print directly onto heat-shrink tubes
- Print Code 39 and Code 128 barcodes on 3/4" (19mm) wide labels – perfect for asset management
- Last-label memory; storage for up to 100 pre-programmed industry symbols, fractions and punctuation marks
- Meets key ANSI and TIA/EIA-606-B industry labeling standards
- Integrated rubber bumper for slip-resistant grip, protection against damage form falls or impact
- Print speed: 10mm/sec
- Powered by 6x AA batteries (not included)
- Dimensions: 234x124x64mm
Technical Specifications
Portable
180dpi
-
No SVHC (27-Jun-2024)
Thermal Transfer
Rhino 5200 Series
Rhino S07 Series Labels & Heat Shrink Tubes
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate