New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Office, Computer & Networking Products
                                                                                                  3. Telecom Equipment
                                                                                                  4. Call Management
                                                                                                  Print Page

                                                                                                  TAMB2

                                                                                                  Telephone Access Module, 24 V, 8.5 " x 1.75 " x 3 "

                                                                                                  BOGEN COMMUNICATIONS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BOGEN COMMUNICATIONS TAMB2
                                                                                                  ManufacturerBOGEN COMMUNICATIONS
                                                                                                  Manufacturer Part NoTAMB2
                                                                                                  Newark Part No.87R1398
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  BOGEN COMMUNICATIONS
                                                                                                  ManufacturerBOGEN COMMUNICATIONS
                                                                                                  Manufacturer Part NoTAMB2
                                                                                                  Newark Part No.87R1398
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The TAMB2 is an unique Telephone Access Module with dual-purpose voice paging adapter designed as an interface from a telephone system to a paging system. This versatile unit offers the capability of station port or trunk port operation and is compatible with the full range of analogue telephone port types. Advanced design and Bogen dependability make the TAMB2/PS the perfect choice for simple or complex telephone paging applications. A background music input (with stereo-combining RCA jacks and volume control), which will accept a line level input from a background during a page with central paging amplifiers that have no muting provision. Station access disconnect is dynamically controlled using a combination disconnect timer and VOX disconnect timer or CPC signal detection.

                                                                                                  • Loop start, ground start and station port (90V ring up) compatibility
                                                                                                  • 600Ω Output
                                                                                                  • Pre-announce and confirmation tones (defeatable)
                                                                                                  • Adjustable tone volume
                                                                                                  • Works with paging only and two-way (talk back) systems
                                                                                                  • Background music input with volume control
                                                                                                  • Suppresses background music during paging
                                                                                                  • Station port maximum page times from 1 to 200 seconds
                                                                                                  • Disconnect VOX timer is adjustable from 1 to 11 seconds of silence
                                                                                                  • VOX and default timers independently inhibitable
                                                                                                  • Calling Party Control (CPC) signal from switch immediately disconnects station port
                                                                                                  • 24V Talk battery
                                                                                                  • 1 Rack space unit height
                                                                                                  • Flexible mounting configuration - wall, single unit rack and dual side-by-side rack-mount
                                                                                                  • Easily accessible controls and switches
                                                                                                  • Trunk timer feature helps prevent system blockage
                                                                                                  • 1 C-Form (NO and NC) contact pair available for operating external equipment
                                                                                                  • Pluggable terminal strip connectors
                                                                                                  • FCC part 68 registered, ETL listed

                                                                                                  Applications

                                                                                                  Communications & Networking

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:No
                                                                                                  RoHS Phthalates Compliant:No
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate