New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Office, Computer & Networking Products
                                                                                                  3. Telecom Equipment
                                                                                                  4. Accessories
                                                                                                  Print Page

                                                                                                  22-10195

                                                                                                  Installation Kit, Deluxe, 26 Piece

                                                                                                  PROSKIT INDUSTRIES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PROSKIT INDUSTRIES 22-10195
                                                                                                  ManufacturerPROSKIT INDUSTRIES
                                                                                                  Manufacturer Part No22-10195
                                                                                                  Newark Part No.40P9005
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 10 week(s)

                                                                                                  Product Information

                                                                                                  PROSKIT INDUSTRIES
                                                                                                  ManufacturerPROSKIT INDUSTRIES
                                                                                                  Manufacturer Part No22-10195
                                                                                                  Newark Part No.40P9005
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product Range-
                                                                                                  Plug Type-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  Ideal for installing, maintaining, and troubleshooting voice network, A considerate way for carrying tools inside the PVC handbag provides handy and compact usage to installers. PK-4022 is a good choice for communication installers, telecom installers, and telephone linesmen.

                                                                                                  • Telecom test set
                                                                                                  • 6" straight forceps
                                                                                                  • Electrician's knife
                                                                                                  • 5" cutting plier (125mm)
                                                                                                  • 5. 5" long nose plier (140mm)
                                                                                                  • 6" long nose plier (170mm)
                                                                                                  • Probe-pick-pry spudger
                                                                                                  • Electrician scissors
                                                                                                  • Double-end screwdriver
                                                                                                  • Pro-soft. screwdriver #1x75mm
                                                                                                  • Pro-soft. screwdriver #2 6x100mm
                                                                                                  • Pro-soft. screwdriver 8x150mm
                                                                                                  • Pro-soft. screwdriver 6x150mm
                                                                                                  • Precision wire stripper (AWG 30/28/26/24/22/20)
                                                                                                  • Punch down tool with 110/88 and 66 double end blade
                                                                                                  • Tone probe kit (battery not include)
                                                                                                  • In-line modular adapters 4/6/8 pin 3 in 1
                                                                                                  • 8 pcs folding hex key set
                                                                                                  • Ceramic Soldering iron 110V
                                                                                                  • 6" Long Nose Plier
                                                                                                  • Double end socket can wrench
                                                                                                  • Pallet and deluxe carry bag

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for 22-10195

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate