Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOB128064WV-YBI
Newark Part No.84AH6468
Product RangeMDOB128064WV Series
Technical Datasheet
1,207 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.920 |
| 10+ | $20.690 |
| 25+ | $20.170 |
| 50+ | $18.480 |
| 100+ | $17.560 |
| 336+ | $15.780 |
| 560+ | $15.350 |
Price for:Each
Minimum: 1
Multiple: 1
$21.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOB128064WV-YBI
Newark Part No.84AH6468
Product RangeMDOB128064WV Series
Technical Datasheet
Resolution128 x 64 Pixels
Display AppearanceYellow / Blue on Black
Logic Voltage3.3V
Module Size27.3mm x 27.3mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOB
Product RangeMDOB128064WV Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
MDOB128064WV-YBI is a graphic OLED.
- 0.96” graphic OLED (Organic Light Emitting Diode) display with 128 x 64 resolution
- Yellow and blue on black background appearance
- Chip on board construction
- Controller type SSD1306, I2C interface
- Superb all-round view angles
- Wide operating temperature range from -40°C to +80°C
- 4 SIL top connection
- 27.30mm x 27.30mm x 2.72mm panel size
- 21.744mm x 11.204mm active area
- 0.148mm x 0.148mm pixel size
Technical Specifications
Resolution
128 x 64 Pixels
Logic Voltage
3.3V
Operating Temperature Min
-40°C
Display Construction
COB
SVHC
No SVHC (27-Jun-2024)
Display Appearance
Yellow / Blue on Black
Module Size
27.3mm x 27.3mm
Operating Temperature Max
80°C
Product Range
MDOB128064WV Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate