Print Page
Image is for illustrative purposes only. Please refer to product description.
1,889 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $2.450 | $0.558 |
| 10+ | $1.530 | $0.558 |
Price for:Each
Minimum: 1
Multiple: 1
$0.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The LDS-HTC514RI is a red 1-digit 7-segment high temperature LED Display provides outstanding color and brightness performance at up to 105°C. The QuasarBrite™ LED display is compatible with standard drivers. It features cathode common column pin and gray face.
- Milky white segment
- 0.56" Character height
- Bright, crisp display performance
Applications
Defence, Military & Aerospace, Motor Drive & Control, Mining, Oil & Gas, Metering, Microwave, Consumer Electronics, Industrial, Automation & Process Control
Technical Specifications
LED Color
Red
Forward Voltage
2.1V
No. of Digits / Alpha
1
Common Connection
Common Cathode
SVHC
No SVHC (25-Jun-2025)
Forward Current If
10mA
Luminous Intensity
3.9mcd
Character Size
14.22mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability