13 Product Results Found for "communications"
Find a huge range of Fiber Optic Transmitters at Newark Electronics Canada. We stock a large selection of Fiber Optic Transmitters, including new and most popular products from the world's top manufacturers including: Broadcom
View
Buyer
Engineer
Manufacturer
Wavelength Typ
Data Rate Max
Data Transmission Distance
Forward Current If
Forward Voltage
Reverse Voltage Vr
Signal Rate Max
Fibre Optic Connector Type
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BROADCOM | Each | 1+ $38.740 5+ $33.670 10+ $28.570 25+ $28.290 50+ $28.040 More Pricing... | 820nm | 5Mbaud | 1.5km | 100mA | 1.84V | 3.8V | 5Mbaud | ST | - | |||||
BROADCOM | Each | 1+ $29.920 10+ $23.770 25+ $22.340 50+ $20.900 100+ $19.460 | 650nm | 10Mbps | 50m | 80mA | 1.67V | 5V | 10Mbaud | Vlink | - | |||||
BROADCOM | Each | 1+ $30.540 10+ $24.930 25+ $23.610 50+ $22.300 100+ $20.980 | 660nm | 115Kbps | 30m | 80mA | 1.67V | 11V | 5Mbaud | Vlink | - | |||||
Each | 1+ $38.920 5+ $33.750 10+ $28.570 25+ $28.440 50+ $28.300 More Pricing... | 820nm | 5Mbaud | 1.5km | 100mA | 1.84V | 3.8V | 160Mbaud | SMA | - | ||||||
Each | 1+ $23.860 10+ $18.420 25+ $17.340 50+ $16.250 100+ $15.180 | 660nm | 1Mbaud | 55m | 80mA | 1.67V | 11V | 1Mbaud | Vlink | HFBR-0500Z | ||||||
BROADCOM | Each | 1+ $42.400 5+ $37.050 10+ $31.680 25+ $31.310 50+ $30.930 More Pricing... | 820nm | 5Mbaud | 2.7km | 100mA | 1.84V | 3.8V | 160Mbaud | ST | - | |||||
BROADCOM | Each | 1+ $44.260 5+ $38.670 10+ $33.070 25+ $32.810 50+ $32.560 More Pricing... | 820nm | 5Mbaud | 2.7km | 100mA | 1.84V | 3.8V | 160Mbaud | ST | - | |||||
BROADCOM | Each | 1+ $23.860 10+ $16.990 25+ $16.140 50+ $15.310 100+ $14.460 | 660nm | 1Mbaud | 20m | 80mA | 1.67V | 5V | 1Mbaud | Vlink | HFBR-0500Z | |||||
BROADCOM | Each | 1+ $36.870 5+ $32.280 10+ $27.680 25+ $27.210 50+ $26.730 More Pricing... | 820nm | 160Mbaud | 2.7km | 100mA | 1.84V | 3.8V | 160Mbaud | ST | - | |||||
BROADCOM | Each | 1+ $38.170 5+ $34.800 10+ $31.430 25+ $30.310 50+ $29.190 More Pricing... | 650nm | - | 50m | 21mA | 5V | - | 50Mbaud | Vlink | - | |||||
Each | 1+ $98.680 5+ $86.680 10+ $74.670 | 1300nm | 0.155Gbps | 5km | 100mA | 1.5V | 4V | 155Mbaud | ST | - | ||||||
BROADCOM | Each | 1+ $46.600 5+ $44.030 10+ $41.450 36+ $38.880 60+ $37.450 More Pricing... | 820nm | 160Mbaud | 2.7km | 100mA | 1.84V | 3.8V | 160Mbaud | SC | - | |||||
Each | Pricing is unavailable. Please contact customer services. | 650nm | 10Mbps | 200m | 60mA | 2.1V | 3V | 10Mbaud | SMA | - | ||||||