New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Optoelectronics & Displays
                                                                                                  3. Laser Products
                                                                                                  4. Module Lasers
                                                                                                  Print Page

                                                                                                  AFBR-POL2120

                                                                                                  LASER, HIGH POWER, 808NM, 2W, 2.4A

                                                                                                  BROADCOM
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BROADCOM AFBR-POL2120
                                                                                                  ManufacturerBROADCOM
                                                                                                  Manufacturer Part NoAFBR-POL2120
                                                                                                  Newark Part No.54AK0029
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  24 In Stock

                                                                                                  Need more?

                                                                                                  10 Delivery in 1-3 Business Days(US stock)
                                                                                                  14 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm
                                                                                                  QuantityPricePromotional price
                                                                                                  1+$1,549.590$1,073.670
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,073.67
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  BROADCOM
                                                                                                  ManufacturerBROADCOM
                                                                                                  Manufacturer Part NoAFBR-POL2120
                                                                                                  Newark Part No.54AK0029
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Wavelength Typ808nm
                                                                                                  Output Power (VA)2W
                                                                                                  Output Power2W
                                                                                                  Voltage Rating1.85V
                                                                                                  Laser Lens-
                                                                                                  Laser Beam Size-
                                                                                                  Supply Current2.4A
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (12-Jan-2017)

                                                                                                  Product Overview

                                                                                                  AFBR-POL2120 is a high-power laser module (HPLM) specifically designed to be used with the Broadcom optical power converter, AFBR-POC20xL. The AFBR-POL2120 is equipped with a pigtail fibre and an FC/PC optical connector. It consists of a laser chip, operating typically at 808 nm wavelength at a case temperature of 25°C. The hermetically sealed package protects the laser chip from any harsh environment. Applications include sensor applications: provide isolated power for various sensors, electric power utilities: deliver isolated power to protect sensor devices, lightning: protect key circuits, RF power electronics circuits: reduce capacitive coupling and interference, oil and gas industry: eliminate the risk of sparks, chemical plants: use PoF in corrosive areas where metal wires can be attacked, aerospace: reduce weight, EMI and the risk of sparks, medical instrumentation: magnetic resonance imaging (MRI) and security: trigger and power sources unaffected by EMI-RFI.

                                                                                                  • 808nm high-power 2W laser module
                                                                                                  • Hermetically sealed package
                                                                                                  • Average optical output power of 2W at room temperature
                                                                                                  • FC/PC port with a pigtailed 0.22 NA fibre
                                                                                                  • Designed for Broadcom optical power converter products for Power over Fibre (PoF) applications
                                                                                                  • Small footprint board mounting package
                                                                                                  • 2 electrical pins (anode and cathode)
                                                                                                  • Operating case temperature range from +15 to 45°C, typical operating current of 2.4A
                                                                                                  • Typical CW output power of 2W, centroid wavelength of 808nm typical
                                                                                                  • Typical forward voltage of 1.85V, wavelength shift vs. temp is 0.3nm/°C

                                                                                                  Technical Specifications

                                                                                                  Wavelength Typ

                                                                                                  808nm

                                                                                                  Output Power

                                                                                                  2W

                                                                                                  Laser Lens

                                                                                                  -

                                                                                                  Supply Current

                                                                                                  2.4A

                                                                                                  SVHC

                                                                                                  No SVHC (12-Jan-2017)

                                                                                                  Output Power (VA)

                                                                                                  2W

                                                                                                  Voltage Rating

                                                                                                  1.85V

                                                                                                  Laser Beam Size

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (12-Jan-2017)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate