New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Optoelectronics & Displays
                                                                                                  3. Laser Products
                                                                                                  4. Module Lasers
                                                                                                  Print Page

                                                                                                  AFBR-POL2120

                                                                                                  LASER, HIGH POWER, 808NM, 2W, 2.4A

                                                                                                  BROADCOM
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BROADCOM AFBR-POL2120
                                                                                                  ManufacturerBROADCOM
                                                                                                  Manufacturer Part NoAFBR-POL2120
                                                                                                  Newark Part No.54AK0029
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  10 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPricePromotional price
                                                                                                  1+$1,549.590$1,073.670
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,073.67
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  BROADCOM
                                                                                                  ManufacturerBROADCOM
                                                                                                  Manufacturer Part NoAFBR-POL2120
                                                                                                  Newark Part No.54AK0029
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Wavelength Typ808nm
                                                                                                  Output Power (VA)2W
                                                                                                  Output Power2W
                                                                                                  Voltage Rating1.85V
                                                                                                  Laser Lens-
                                                                                                  Laser Beam Size-
                                                                                                  Supply Current2.4A
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (12-Jan-2017)

                                                                                                  Product Overview

                                                                                                  AFBR-POL2120 is a high-power laser module (HPLM) specifically designed to be used with the Broadcom optical power converter, AFBR-POC20xL. The AFBR-POL2120 is equipped with a pigtail fibre and an FC/PC optical connector. It consists of a laser chip, operating typically at 808 nm wavelength at a case temperature of 25°C. The hermetically sealed package protects the laser chip from any harsh environment. Applications include sensor applications: provide isolated power for various sensors, electric power utilities: deliver isolated power to protect sensor devices, lightning: protect key circuits, RF power electronics circuits: reduce capacitive coupling and interference, oil and gas industry: eliminate the risk of sparks, chemical plants: use PoF in corrosive areas where metal wires can be attacked, aerospace: reduce weight, EMI and the risk of sparks, medical instrumentation: magnetic resonance imaging (MRI) and security: trigger and power sources unaffected by EMI-RFI.

                                                                                                  • 808nm high-power 2W laser module
                                                                                                  • Hermetically sealed package
                                                                                                  • Average optical output power of 2W at room temperature
                                                                                                  • FC/PC port with a pigtailed 0.22 NA fibre
                                                                                                  • Designed for Broadcom optical power converter products for Power over Fibre (PoF) applications
                                                                                                  • Small footprint board mounting package
                                                                                                  • 2 electrical pins (anode and cathode)
                                                                                                  • Operating case temperature range from +15 to 45°C, typical operating current of 2.4A
                                                                                                  • Typical CW output power of 2W, centroid wavelength of 808nm typical
                                                                                                  • Typical forward voltage of 1.85V, wavelength shift vs. temp is 0.3nm/°C

                                                                                                  Technical Specifications

                                                                                                  Wavelength Typ

                                                                                                  808nm

                                                                                                  Output Power

                                                                                                  2W

                                                                                                  Laser Lens

                                                                                                  -

                                                                                                  Supply Current

                                                                                                  2.4A

                                                                                                  SVHC

                                                                                                  No SVHC (12-Jan-2017)

                                                                                                  Output Power (VA)

                                                                                                  2W

                                                                                                  Voltage Rating

                                                                                                  1.85V

                                                                                                  Laser Beam Size

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (12-Jan-2017)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate