New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Optoelectronics & Displays
                                                                                                  3. Laser Products
                                                                                                  4. Laser Diodes
                                                                                                  Print Page

                                                                                                  OPV380

                                                                                                  Laser Diode, 850 nm, 2 Pins, Flat Lens, 1.5 mW, Class 1M

                                                                                                  TT ELECTRONICS / OPTEK TECHNOLOGY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TT ELECTRONICS / OPTEK TECHNOLOGY OPV380
                                                                                                  ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
                                                                                                  Manufacturer Part NoOPV380
                                                                                                  Newark Part No.27K2383
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 17 week(s)
                                                                                                  QuantityPrice
                                                                                                  100+$8.790
                                                                                                  400+$8.470
                                                                                                  600+$8.150
                                                                                                  Price for:Each
                                                                                                  Minimum: 200
                                                                                                  Multiple: 200
                                                                                                  $1,758.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  TT ELECTRONICS / OPTEK TECHNOLOGY
                                                                                                  ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
                                                                                                  Manufacturer Part NoOPV380
                                                                                                  Newark Part No.27K2383
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Wavelength Typ850nm
                                                                                                  No. of Pins2Pins
                                                                                                  Diode Case StyleFlat Lens
                                                                                                  Output Power1.5mW
                                                                                                  Data Rate Max-
                                                                                                  Laser ClassClass 1M
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Current Rating12mA
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  The OPV380 is a Vertical Cavity Surface Emitting Laser (VCSEL) offers many advantages in sensing applications when compared to infrared LEDs. This device requires substantially lower drive currents to obtain the same amount of output power as LEDs. This feature allows VCSEL to be used in low power consumption applications such as battery operated equipment. This is optically and spectrally compatible with Opteks standard detector products such as the OP550 series phototransistors, OP530 series photodarlingtons and the OP900 series photodiodes.

                                                                                                  • High thermal stability
                                                                                                  • Low drive current
                                                                                                  • High output power

                                                                                                  Applications

                                                                                                  Industrial, Sensing & Instrumentation, Power Management

                                                                                                  Warnings

                                                                                                  Invisible laser radiation - Do not view directly with optical instruments (magnifiers), class 1M laser product per IEC/EN 60825-1/A2:2001 0.78mW at 850nm.

                                                                                                  Technical Specifications

                                                                                                  Wavelength Typ

                                                                                                  850nm

                                                                                                  Diode Case Style

                                                                                                  Flat Lens

                                                                                                  Data Rate Max

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Current Rating

                                                                                                  12mA

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  No. of Pins

                                                                                                  2Pins

                                                                                                  Output Power

                                                                                                  1.5mW

                                                                                                  Laser Class

                                                                                                  Class 1M

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate