Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No900-200
Newark Part No.39F3462
Product Range900 Series
Technical Datasheet
72 In Stock
100 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $73.670 |
5+ | $71.100 |
10+ | $68.540 |
25+ | $67.990 |
50+ | $67.420 |
Price for:Each
Minimum: 1
Multiple: 1
$73.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No900-200
Newark Part No.39F3462
Product Range900 Series
Technical Datasheet
Lamp Base Type-
Mounting Hole Dia17.5mm
Current Rating-
Supply Voltage250V
Lens Shape-
Product Range900 Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 900-200 is a 250V/3W relampable incandescent lamp. The lamp with anodized aluminum housing. Designed to provide localized light for illuminating panels, meters, switches and legends. The VCC Lite features a highly reflective surface on the inside of the hood to assure peak light output and is easily relamped from the front of the panel.
- Black lens
Applications
Lighting
Technical Specifications
Lamp Base Type
-
Current Rating
-
Lens Shape
-
SVHC
No SVHC (19-Jan-2021)
Mounting Hole Dia
17.5mm
Supply Voltage
250V
Product Range
900 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability