Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BV063
Newark Part No.17C7112
Product RangeZB4 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BV063
Newark Part No.17C7112
Product RangeZB4 Series
Technical Datasheet
Indicator Lens ColourBlue
Lens ShapeRound
Mounting Hole Dia22mm
Accessory TypePilot Light Head
Product RangeZB4 Series
Product Overview
The ZB4BV063 is a Ø22mm blue round Signalling Head for pilot light. This head has chromium plated metal bezel, blue plain lens and integral LED. It is suitable for use with the harmony XB4 series switches.
- Class I Conforming to IEC 60536 protection
- IP66/IK05 Protection rating
- NEMA 4X/13 Protection rating
- -25 to 70°C Operating ambient air temperature range
Applications
Commercial, Industrial, Automotive
Technical Specifications
Indicator Lens Colour
Blue
Mounting Hole Dia
22mm
For Use With
Schneider 22mm Pushbuttons, Switches & Pilot Lights
SVHC
No SVHC (15-Jan-2018)
Lens Shape
Round
Accessory Type
Pilot Light Head
Product Range
ZB4 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability