TO-46 IR Emitters:

14 Products Found
Find a huge range of TO-46 IR Emitters at Newark Electronics Canada. We stock a wide range of IR Emitters, such as SMD, T-1 3/4 (5mm), PLCC & T-1 (3mm) IR Emitters from the worlds top manufacturers including: TT Electronics / Optek Technology, Hamamatsu & Excelitas Tech
View
Buyer
Engineer
Manufacturer
Peak Wavelength
Angle of Half Intensity
Diode Case Style
Radiant Intensity (Ie)
Rise Time
Fall Time tf
Forward Current If(AV)
Forward Voltage VF Max
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08F2950

RoHS

Each
1+
$5.550
10+
$5.150
25+
$4.940
50+
$4.860
100+
$4.760
More Pricing...
890nm
18°
TO-46
-
500ns
250ns
100mA
2V
-65°C
125°C
-
08F2993

RoHS

Date/Lot Code

TT ELECTRONICS / OPTEK TECHNOLOGY
Each
1+
$1.300
10+
$1.200
100+
$1.090
890nm
25°
TO-46
-
500ns
250ns
1.5A
2V
-40°C
100°C
-
09WX8448

RoHS

Date/Lot Code

Each
1+
$1.280
10+
$1.180
100+
$1.080
500+
$1.020
1000+
$0.973
More Pricing...
890nm
50°
TO-46
-
500ns
250ns
100mA
2V
-40°C
100°C
-
51AC9341

RoHS

Date/Lot Code

TT ELECTRONICS / OPTEK TECHNOLOGY
Each
1+
$5.470
10+
$5.080
25+
$4.830
50+
$4.760
100+
$4.690
More Pricing...
890nm
50°
TO-46
-
500ns
250ns
100mA
2V
-65°C
125°C
-
08F2920

RoHS

Date/Lot Code

Each
1+
$4.490
10+
$4.270
25+
$4.200
50+
$4.120
100+
$4.040
More Pricing...
935nm
18°
TO-46
935mW/Sr
1µs
500ns
100mA
1.75V
-65°C
125°C
-
79AK2298

RoHS

Each
1+
$151.780
5+
$147.720
10+
$143.480
25+
$141.340
50+
$139.270
More Pricing...
3.9µm
-
TO-46
-
1µs
-
100mA
2.7V
-40°C
85°C
L15894 Series
79AK2297

RoHS

Each
1+
$151.780
5+
$147.720
10+
$143.480
25+
$141.340
50+
$139.270
More Pricing...
3.3µm
-
TO-46
-
1µs
-
100mA
3.2V
-40°C
85°C
L15893 Series
79K2488

RoHS

Each
Pricing is unavailable. Please contact customer services.
940nm
35°
TO-46
27mW/Sr
1µs
1µs
100mA
1.9V
-55°C
125°C
-
08F2953

RoHS

Date/Lot Code

Each
1+
$5.470
10+
$5.080
25+
$4.830
50+
$4.760
100+
$4.690
More Pricing...
890nm
50°
TO-46
-
500ns
250ns
100mA
2V
-65°C
125°C
-
08F2918

RoHS

Each
500+
$3.870
935nm
18°
TO-46
-
1µs
500ns
100mA
1.75V
-65°C
125°C
-
08F2952

RoHS

Each
250+
$4.730
890nm
18°
TO-46
-
500ns
250ns
100mA
2V
-65°C
125°C
-
52F4486

RoHS

Each
1+
$7.040
935nm
50°
TO-46
-
1µs
500ns
100mA
1.75V
-65°C
125°C
-
08F2984

RoHS

TT ELECTRONICS / OPTEK TECHNOLOGY
Each
500+
$1.050
890nm
60°
TO-46
-
500ns
250ns
100mA
2V
-40°C
100°C
-
79AK2299

RoHS

Each
1+
$151.780
5+
$147.720
10+
$143.480
30+
$141.340
50+
$139.270
More Pricing...
4.3µm
-
TO-46
-
1µs
-
100mA
2.5V
-40°C
85°C
L15895 Series
1-14 of 14 items
of 1 page(s)

Popular Suppliers

VISHAY
BROADCOM
KINGBRIGHT
MULTICOMP PRO
ROHM
MIDAS DISPLAYS
CREE LED
OSRAM