IR Emitters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Peak Wavelength
Angle of Half Intensity
Diode Case Style
Radiant Intensity (Ie)
Rise Time
Fall Time tf
Forward Current If(AV)
Forward Voltage VF Max
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | Pricing is unavailable. Please contact customer services. | 940nm | 35° | TO-46 | 27mW/Sr | 1µs | 1µs | 100mA | 1.9V | -55°C | 125°C | ||||||
TT ELECTRONICS / OPTEK TECHNOLOGY | Each (Supplied on Cut Tape) Cut Tape | 1000+ $3.120 2500+ $2.880 | Min: 2000 / Mult: 2000 | 875nm | - | LCC | - | 500ns | 500ps | 50mA | 1.5V | -55°C | 100°C | ||||
Each (Supplied on Full Reel) Full Reel | 1+ $2.940 3000+ $2.800 6000+ $2.620 12000+ $2.440 18000+ $2.340 More Pricing... | Min: 2000 / Mult: 2000 | 875nm | 100° | LCC | - | 500ns | 500ps | 50mA | 1.5V | -55°C | 100°C |