New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Optoelectronics & Displays
                                                                                                  3. UV & IR Components
                                                                                                  4. IR Transceivers
                                                                                                  Print Page

                                                                                                  TFBS4711-TT1

                                                                                                  IR Transceiver, SIR, 115.2 Kbps, 900 nm, 1 m, 2.4 V, 5.5 V

                                                                                                  VISHAY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  VISHAY TFBS4711-TT1
                                                                                                  ManufacturerVISHAY
                                                                                                  Manufacturer Part NoTFBS4711-TT1
                                                                                                  Newark Part No.
                                                                                                  Full Reel76R1061
                                                                                                  Cut Tape18X0062
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  778 In Stock

                                                                                                  Need more?

                                                                                                  warning icon

                                                                                                  Full Reel available on backorder. Leadtime 8 weeks. Charged on dispatch. Cut Tape are In Stock
                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  Packaging Options
                                                                                                  Packaging TypeQuantityUnit Price:Total
                                                                                                  Cut Tape1$7.720$7.72
                                                                                                  Total Price $7.72
                                                                                                  Cut Tape
                                                                                                  QuantityPrice
                                                                                                  1+$7.720
                                                                                                  10+$5.520
                                                                                                  25+$5.170
                                                                                                  50+$4.810
                                                                                                  100+$4.470
                                                                                                  Full Reel
                                                                                                  QuantityPrice
                                                                                                  1+$4.130
                                                                                                  2000+$3.940
                                                                                                  4000+$3.660
                                                                                                  8000+$3.410
                                                                                                  12000+$3.280
                                                                                                  20000+$3.240
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  VISHAY
                                                                                                  ManufacturerVISHAY
                                                                                                  Manufacturer Part NoTFBS4711-TT1
                                                                                                  Newark Part No.
                                                                                                  Full Reel76R1061
                                                                                                  Cut Tape18X0062
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  IrDA StandardSIR
                                                                                                  Data Rate Max115.2Kbps
                                                                                                  Peak Wavelength900nm
                                                                                                  Data Transmission Distance1m
                                                                                                  Supply Voltage Min2.4V
                                                                                                  Supply Voltage Max5.5V
                                                                                                  Supply Current70µA
                                                                                                  Operating Temperature Min-25°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (07-Nov-2024)

                                                                                                  Product Overview

                                                                                                  The TFBS4711-TT1 is a low profile Serial Infrared Transceiver (SIR) module supports IrDA® data rates up to 115.2kbps (SIR). The transceiver module consists of a PIN photodiode, an infrared emitter (IRED) and a low-power CMOS control IC to provide a total front-end solution in a single package. The device is designed for the low power IrDA standard with an extended range on-axis up to 1m. The RXD output pulse width is independent of the optical input pulse width and stays always at a fixed pulse width thus making the device optimum for standard Endecs. It has a tri-state output and is floating in shut-down mode with a weak pull-up. The shutdown (SD) feature cuts current consumption to typically 10nA.

                                                                                                  • Compliant with the latest IrDA physical layer low power specification (9.6 to 115.2kbps)
                                                                                                  • Typical link distance on-axis up to 1m
                                                                                                  • Remote control - transmit distance up to 8m
                                                                                                  • Tri-state receiver output, floating in shutdown with a weak pull-up
                                                                                                  • Constant RXD output pulse width (2.2µs typical)
                                                                                                  • Meets IrFM fast connection requirements
                                                                                                  • Split/independent/unregulated power supply for IRED anode and a well regulated supply for VCC
                                                                                                  • Directly interfaces with various super I/O and controller devices and encoder/decoder

                                                                                                  Applications

                                                                                                  Consumer Electronics, Industrial, Portable Devices, Computers & Computer Peripherals, Communications & Networking, Medical

                                                                                                  Technical Specifications

                                                                                                  IrDA Standard

                                                                                                  SIR

                                                                                                  Peak Wavelength

                                                                                                  900nm

                                                                                                  Supply Voltage Min

                                                                                                  2.4V

                                                                                                  Supply Current

                                                                                                  70µA

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  SVHC

                                                                                                  No SVHC (07-Nov-2024)

                                                                                                  Data Rate Max

                                                                                                  115.2Kbps

                                                                                                  Data Transmission Distance

                                                                                                  1m

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  Operating Temperature Min

                                                                                                  -25°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (3)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for TFBS4711-TT1

                                                                                                  3 Products Found

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (07-Nov-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate