New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Optoelectronics & Displays
                                                                                                  3. UV & IR Components
                                                                                                  4. UV Emitters
                                                                                                  Print Page

                                                                                                  SMTL3528UV-405

                                                                                                  UV Emitter, 405nm, UV-A, 3.3 V, 150 mA, 60°, Top View SMD, PLCC-2

                                                                                                  BIVAR
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BIVAR SMTL3528UV-405
                                                                                                  ManufacturerBIVAR
                                                                                                  Manufacturer Part NoSMTL3528UV-405
                                                                                                  Newark Part No.51AM8892
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2,000 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$1.770
                                                                                                  10+$1.270
                                                                                                  25+$1.170
                                                                                                  50+$1.070
                                                                                                  100+$0.966
                                                                                                  250+$0.900
                                                                                                  500+$0.833
                                                                                                  1000+$0.789
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1.77
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  BIVAR
                                                                                                  ManufacturerBIVAR
                                                                                                  Manufacturer Part NoSMTL3528UV-405
                                                                                                  Newark Part No.51AM8892
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  UV LED TypeUV-A
                                                                                                  Wavelength405nm
                                                                                                  Radiant Power-
                                                                                                  Angle of Half Intensity60°
                                                                                                  UV LED Case StyleTop View SMD, PLCC-2
                                                                                                  Forward Current If150mA
                                                                                                  Forward Voltage3.3V
                                                                                                  Product Range-
                                                                                                  Technology / Material-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Technical Specifications

                                                                                                  UV LED Type

                                                                                                  UV-A

                                                                                                  Radiant Power

                                                                                                  -

                                                                                                  UV LED Case Style

                                                                                                  Top View SMD, PLCC-2

                                                                                                  Forward Voltage

                                                                                                  3.3V

                                                                                                  Technology / Material

                                                                                                  -

                                                                                                  Wavelength

                                                                                                  405nm

                                                                                                  Angle of Half Intensity

                                                                                                  60°

                                                                                                  Forward Current If

                                                                                                  150mA

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate