Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMARL
Manufacturer Part No260019
Newark Part No.97K6670
Technical Datasheet
UV LED TypeUV-A
Wavelength370nm
Radiant Power-
Angle of Half Intensity110°
UV LED Case StyleTop View Through Hole, T-1 3/4 (5mm)
Forward Current If10mA
Forward Voltage3.9V
Product Range-
Technology / Material-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The 260019 from Marl is a through hole round shape, ultra violet colour LED.
- Standard bulb size of T-1 3/4 (5mm)
- Forward voltage is 3.9V
- Forward current (If) is 10mA
- Viewing angle is 110°
- Peak wavelength is 370nm
- Operating temperature range from -30°C to 80°C
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Technical Specifications
UV LED Type
UV-A
Radiant Power
-
UV LED Case Style
Top View Through Hole, T-1 3/4 (5mm)
Forward Voltage
3.9V
Technology / Material
-
Wavelength
370nm
Angle of Half Intensity
110°
Forward Current If
10mA
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate