New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Optoelectronics & Displays
                                                                                                  3. Photo Diodes
                                                                                                  4. Unamplified Photo Diodes
                                                                                                  Print Page

                                                                                                  M5256-00000E-006BG

                                                                                                  Pressure Sensor, 6 bar, Current, Gauge, 30 V, 1/4" - 19 BSPT, 25 mA

                                                                                                  TE CONNECTIVITY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TE CONNECTIVITY M5256-00000E-006BG
                                                                                                  ManufacturerTE CONNECTIVITY
                                                                                                  Manufacturer Part NoM5256-00000E-006BG
                                                                                                  Newark Part No.77AK5516
                                                                                                  Product RangeM5200 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 18 week(s)

                                                                                                  Product Information

                                                                                                  TE CONNECTIVITY
                                                                                                  ManufacturerTE CONNECTIVITY
                                                                                                  Manufacturer Part NoM5256-00000E-006BG
                                                                                                  Newark Part No.77AK5516
                                                                                                  Product RangeM5200 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  Product RangeM5200 Series
                                                                                                  SVHCLead

                                                                                                  Product Overview

                                                                                                  M5256-00000E-006BG is a M5200 series industrial pressure transducer. This pressure transducer from Microfused line of MEAS, with their modular design, offers maximum flexibility for different configurations. This latest series sets a new price performance standard for demanding commercial and heavy industrial applications. It is suitable for the measurement of liquid or gas pressure, even for difficult media such as contaminated water, steam, and mildly corrosive fluids. The wetted material is made of either 17-4 PH or 316L stainless steel and the transducer’s durability is excellent with no welds or organics exposed to the pressure media. The circuit is protected from reverse wiring at input and short circuits at the output. Applications include industrial process control and monitoring, advanced HVAC systems, refrigeration systems, automotive test stands, off-road vehicles, pumps and compressors, hydraulic/pneumatic systems, agriculture equipment, energy generation and management.

                                                                                                  • 6bar pressure range, gauge pressure type
                                                                                                  • 10V/m EMI protection, reverse polarity protection on input
                                                                                                  • Short circuit protection on output, ±0.25% accuracy
                                                                                                  • ±1.0% total error band, compact outline, weatherproof
                                                                                                  • Form C without mating connector, 9 to 30V supply voltage
                                                                                                  • 1/4-19 BSPT port fitting, 2mA max dielectric strength at 500VAC, 1min
                                                                                                  • 5mA max current consumption, DC to 1KHz typ bandwidth
                                                                                                  • Operating temperature range from -40 to 125°C

                                                                                                  Technical Specifications

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  M5200 Series

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Technical Docs (5)

                                                                                                  Miscellaneous EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Notes & Articles EN

                                                                                                  Reference Manuals EN

                                                                                                  White Papers EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate