Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMURATA
Manufacturer Part NoANCV12G44SAA127
Newark Part No.25M7559
Technical Datasheet
Center Frequency2.442GHz
Antenna Case Size4mm x 1.85mm x 1.5mm
Product Range-
SVHCTo Be Advised
Product Overview
The ANCV12G44SAA127 is a Chip Dielectric Antenna supports 84MHz bandwidth.
- -40 to 85°C Operating temperature range
Applications
Industrial, Microwave
Technical Specifications
Center Frequency
2.442GHz
Product Range
-
Antenna Case Size
4mm x 1.85mm x 1.5mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate