37mm x 5mm x 5mm Antennas - Single Band Chip:

3 Products Found
Our range of single band chip antennas has choices for operating frequency, antenna case size, and packaging. We have products from over a dozen suppliers.Essential selection criteria for single band chip antennas include their operating frequency – which dictates their application – and their PCB mounting type.

Applications and operating frequencies:

Bluetooth and ZigBee operate at 2.4GHz.Wi-Fi operates at 5.5GHz single band (and 2.4/5.5Ghz dual band)The ISM (Industrial, Scientific and Medical) frequencies cover 400MHz, 783MHz, 888MHz, 915MHz, and 900MHz (868+915). ISM applications include cordless phones, near-field communication (NFC) devices, garage door openers, and baby monitors, GPS and Galileo operate at 1.575 -1.602GHz, and 1.227GHz.WiMAX operates at 2.5 and 2.6GHz. WiMAX data rates can scale easily with available channel bandwidth, making it suitable for applications such as providing a wireless alternative to cable and DSL lines for ‘last mile’ broadband access. Ultra-wideband (UWB) operates at 3.1 – 10.3GHz. It can use a very low energy level for short-range, high-bandwidth communications over a wide radio spectrum. Applications include sensor data collection, precise locating, and tracking.Chip Antenna PCB mounting optionsChip Antenna PCB mounting options include Corner Mounting, Centre-Edge Mounting, and End Mounting. Circular PCB mounting options are also possible.
Show More
View
Buyer
Engineer
Manufacturer
Center Frequency
Antenna Case Size
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
76AK5414

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.500
25+
$3.500
100+
$3.500
250+
$3.500
500+
$3.500
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
2.6GHz
37mm x 5mm x 5mm
CER Series
16AM4863

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$12.150
5400+
$10.910
10800+
$10.490
Min: 1350 / Mult: 1350
829MHz
37mm x 5mm x 5mm
ACAR Series
76AK5415

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$7.320
3000+
$6.930
5000+
$6.270
10000+
$5.790
25000+
$5.510
Min: 1400 / Mult: 350
2.6GHz
37mm x 5mm x 5mm
CER Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK