5mm x 3mm x 0.5mm Antennas - Single Band Chip:

4 Products Found
Our range of single band chip antennas has choices for operating frequency, antenna case size, and packaging. We have products from over a dozen suppliers.Essential selection criteria for single band chip antennas include their operating frequency – which dictates their application – and their PCB mounting type.

Applications and operating frequencies:

Bluetooth and ZigBee operate at 2.4GHz.Wi-Fi operates at 5.5GHz single band (and 2.4/5.5Ghz dual band)The ISM (Industrial, Scientific and Medical) frequencies cover 400MHz, 783MHz, 888MHz, 915MHz, and 900MHz (868+915). ISM applications include cordless phones, near-field communication (NFC) devices, garage door openers, and baby monitors, GPS and Galileo operate at 1.575 -1.602GHz, and 1.227GHz.WiMAX operates at 2.5 and 2.6GHz. WiMAX data rates can scale easily with available channel bandwidth, making it suitable for applications such as providing a wireless alternative to cable and DSL lines for ‘last mile’ broadband access. Ultra-wideband (UWB) operates at 3.1 – 10.3GHz. It can use a very low energy level for short-range, high-bandwidth communications over a wide radio spectrum. Applications include sensor data collection, precise locating, and tracking.Chip Antenna PCB mounting optionsChip Antenna PCB mounting options include Corner Mounting, Centre-Edge Mounting, and End Mounting. Circular PCB mounting options are also possible.
Show More
View
Buyer
Engineer
Manufacturer
Center Frequency
Antenna Case Size
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08AM1992

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.660
Min: 1 / Mult: 1
1.57542GHz
5mm x 3mm x 0.5mm
-
96AK1182

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$1.590
Min: 6000 / Mult: 6000
433MHz
5mm x 3mm x 0.5mm
NGCL Series
96AK1183

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.590
Min: 6000 / Mult: 6000
433MHz
5mm x 3mm x 0.5mm
NGCL Series
51AM1984

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.440
10+
$5.860
25+
$5.440
50+
$5.030
100+
$4.600
More Pricing...
Min: 1 / Mult: 1
1.905GHz
5mm x 3mm x 0.5mm
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK