82µF Hybrid Polymer Aluminium Electrolytic Capacitors:

51 Products Found
Find a huge range of 82µF Hybrid Polymer Aluminium Electrolytic Capacitors at Newark Electronics Canada. We stock a wide range of Hybrid Polymer Aluminium Electrolytic Capacitors, such as 100µF, 150µF, 220µF & 68µF Hybrid Polymer Aluminium Electrolytic Capacitors from the worlds top manufacturers including: Panasonic, Kemet, Taiyo Yuden, TDK & Eaton Electronics
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
34AH0622

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.770
10+
$1.980
25+
$1.850
50+
$1.730
100+
$1.530
More Pricing...
82µF
± 20%
63V
Radial Can - SMD
0.03ohm
10000 hours @ 105°C
10mm
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
34AH0658

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.530
10+
$0.802
100+
$0.736
500+
$0.683
5000+
$0.545
82µF
± 20%
25V
Radial Can - SMD
0.05ohm
4000 hours @ 125°C
6.3mm
5.8mm
-55°C
125°C
ZK Series
AEC-Q200
39AH0623

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.180
10+
$1.520
25+
$1.400
50+
$1.280
100+
$1.170
More Pricing...
82µF
± 20%
63V
Radial Can - SMD
0.03ohm
4000 hours @ 125°C
10mm
10.2mm
-55°C
125°C
ZC Series
AEC-Q200
08AJ4497

RoHS

Date/Lot Code

Each
1+
$3.920
10+
$2.780
25+
$2.550
50+
$2.290
100+
$2.140
More Pricing...
82µF
± 20%
63V
Radial Leaded
0.03ohm
2000 hours @ 145°C
10mm
9.5mm
-55°C
145°C
ZE-A Series
AEC-Q200
08AJ4483

RoHS

Date/Lot Code

Each
1+
$2.910
10+
$2.110
25+
$1.920
50+
$1.740
100+
$1.620
More Pricing...
82µF
± 20%
63V
Radial Leaded
0.03ohm
4000 hours @ 125°C
10mm
9.5mm
-55°C
125°C
ZC-A Series
AEC-Q200
34AH0659

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.020
10+
$1.960
25+
$1.810
50+
$1.660
100+
$1.520
More Pricing...
82µF
± 20%
25V
Radial Can - SMD
0.05ohm
4000 hours @ 125°C
6.3mm
6.1mm
-55°C
125°C
ZK Series
AEC-Q200
08AJ4465

RoHS

Date/Lot Code

Each
1+
$2.650
10+
$1.520
25+
$1.490
50+
$1.450
100+
$1.420
More Pricing...
82µF
± 20%
63V
Radial Leaded
0.03ohm
10000 hours @ 105°C
10mm
9.5mm
-55°C
105°C
ZA-A Series
AEC-Q200
28AK7788

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.940
10+
$2.880
25+
$2.690
50+
$2.520
100+
$2.340
More Pricing...
82µF
± 20%
63V
2917 [7343 Metric]
0.03ohm
4000 hours @ 135°C
10mm
10.2mm
-40°C
145°C
B40940 Series
AEC-Q200
44AM5455

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.330
10+
$5.130
25+
$4.790
50+
$4.380
100+
$3.990
More Pricing...
82µF
± 20%
50V
Radial Can - SMD
0.019ohm
4000 hours @ 135°C
8mm
10.5mm
-55°C
135°C
ZVU Series
AEC-Q200
86AK2897

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.919
25+
$0.864
50+
$0.808
100+
$0.752
250+
$0.722
More Pricing...
82µF
± 20%
50V
Radial Can - SMD
0.036ohm
1000 hours @ 150°C
8mm
12.2mm
-55°C
150°C
A785 Series
AEC-Q200
86AK2904

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.080
25+
$1.050
50+
$1.030
100+
$0.994
250+
$0.922
More Pricing...
82µF
± 20%
63V
Radial Can - SMD
0.03ohm
1000 hours @ 150°C
10mm
10.2mm
-55°C
150°C
A785 Series
AEC-Q200
02AM5637

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.190
10+
$1.190
25+
$1.160
50+
$1.130
100+
$1.100
More Pricing...
82µF
± 20%
16V
Radial Can - SMD
0.045ohm
4000 hours @ 125°C
6.3mm
5.8mm
-55°C
125°C
HVK Series
AEC-Q200
97AK6031

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.140
10+
$1.820
25+
$1.780
50+
$1.740
100+
$1.690
More Pricing...
82µF
± 20%
25V
Radial Can - SMD
0.058ohm
2000 hours @ 135°C
5mm
5.8mm
-55°C
135°C
ZL Series
AEC-Q200
44AM5454

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.410
10+
$4.240
25+
$3.950
50+
$3.620
100+
$3.300
More Pricing...
82µF
± 20%
50V
Radial Can - SMD
0.019ohm
4000 hours @ 135°C
8mm
10.2mm
-55°C
135°C
ZVU Series
AEC-Q200
97AK6040

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.920
10+
$2.650
25+
$2.520
50+
$2.380
100+
$2.240
More Pricing...
82µF
± 20%
35V
Radial Can - SMD
0.04ohm
2000 hours @ 135°C
6.3mm
6.1mm
-55°C
135°C
ZL Series
AEC-Q200
26AM5991

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.982
25+
$0.955
50+
$0.930
100+
$0.904
250+
$0.836
More Pricing...
82µF
± 20%
63V
Radial Can - SMD
0.025ohm
4000 hours @ 125°C
10mm
10.2mm
-55°C
125°C
A783 Series
AEC-Q200
44AM5334

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.940
10+
$1.310
25+
$1.180
50+
$1.050
100+
$0.960
82µF
± 20%
63V
Radial Can - SMD
0.018ohm
4000 hours @ 135°C
10mm
10.2mm
-55°C
135°C
A786 Series
AEC-Q200
26AM8268

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.810
10+
$2.640
25+
$2.380
50+
$2.120
100+
$1.980
More Pricing...
82µF
± 20%
80V
Radial Can - SMD
0.03ohm
10000 hours @ 105°C
10mm
12.8mm
-40°C
105°C
B40950 Series
-
03AM7720

RoHS

Date/Lot Code

Each
1+
$3.190
10+
$2.700
25+
$2.530
50+
$2.350
100+
$2.140
More Pricing...
82µF
± 20%
63V
Radial Can - SMD
0.03ohm
10000 hours @ 105°C
10mm
10.2mm
-40°C
105°C
B40950 Series
-
94AK6564

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.680
10+
$2.790
25+
$2.740
50+
$2.670
100+
$2.610
More Pricing...
82µF
± 20%
63V
Radial Can - SMD
0.017ohm
4000 hours @ 135°C
10mm
10.2mm
-55°C
135°C
ZV Series
AEC-Q200
86AK4271

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.827
25+
$0.740
50+
$0.652
100+
$0.597
82µF
± 20%
35V
Radial Can - SMD
0.045ohm
4000 hours @ 125°C
6.3mm
9.7mm
-55°C
125°C
A780 Series
AEC-Q200
27AM3309

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.130
10+
$2.200
25+
$2.030
50+
$1.870
100+
$1.760
More Pricing...
82µF
± 20%
63V
Radial Can - SMD
0.022ohm
4000 hours @ 135°C
10mm
10.5mm
-55°C
150°C
B40910 Series
AEC-Q200
86AK2905

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.770
10+
$1.850
25+
$1.730
50+
$1.620
100+
$1.510
More Pricing...
82µF
± 20%
63V
Radial Can - SMD
0.03ohm
1000 hours @ 150°C
10mm
10.4mm
-55°C
150°C
A785 Series
AEC-Q200
26AM8267

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.600
10+
$2.480
25+
$2.240
50+
$2.010
100+
$1.860
More Pricing...
82µF
± 20%
80V
Radial Can - SMD
0.03ohm
10000 hours @ 105°C
10mm
12.5mm
-40°C
105°C
B40950 Series
-
46AM5314

RoHS

Each
1+
$2.630
10+
$2.280
25+
$2.120
50+
$2.060
100+
$1.990
More Pricing...
82µF
± 20%
63V
Radial Can - SMD
0.022ohm
4000 hours @ 135°C
10mm
10.2mm
-55°C
135°C
EHCSA Series
AEC-Q200
1-25 of 51 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK