A780 Series Hybrid Polymer Aluminium Electrolytic Capacitors:
38 Products FoundA780 Series, Surface Mount Hybrid Aluminum Polymer Capacitors
KEMET’s A780 is a surface mount conductive polymer hybrid capacitor with outstanding electrical performance. The A780 winding is housed in a cylindrical aluminum can with a high/quality rubber deck. Low ESR is conditioned by a highly conductive polymer (PEDOT/PSS). The polymer system creates an electrical pathway between the anodic oxide layer and the cathode through a mechanical separator - paper. The A780 winding is impregnated with liquid electrolyte that translates to the self-healing features of the capacitor. Thanks to its mechanical robustness, the A780 is suitable for use in mobile and automotive installations with operation up to +125°C.
- Surface mount form factor
- High ripple current for smaller case sizes
- and higher voltages
- High temperature; 125°C up to 4,000 hours
- Low leakage current
- High vibration resistance up to 30g
- Self-healing behaviours
- Outstanding electrical performance
- AEC-Q200 compliance
- RoHS compliant & Halogen-Free
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.080 10+ $2.810 25+ $2.660 | 330µF | ± 20% | 35V | Radial Can - SMD | 0.02ohm | 3000 hours @ 125°C | 10mm | 12.4mm | -55°C | 125°C | A780 Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.060 10+ $1.190 | 560µF | ± 20% | 25V | Radial Can - SMD | 0.022ohm | 3000 hours @ 125°C | 10mm | 12.2mm | -55°C | 125°C | A780 Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.260 10+ $2.440 25+ $2.200 50+ $1.980 100+ $1.620 More Pricing... | 100µF | ± 20% | 63V | Radial Can - SMD | 0.03ohm | 3000 hours @ 125°C | 10mm | 12.2mm | -55°C | 125°C | A780 Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $1.260 25+ $1.190 50+ $1.110 100+ $1.040 250+ $1.020 More Pricing... | 56µF | ± 20% | 63V | Radial Can - SMD | 0.03ohm | 3000 hours @ 125°C | 10mm | 12.2mm | -55°C | 125°C | A780 Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.100 | 56µF | ± 20% | 63V | Radial Can - SMD | 0.03ohm | 3000 hours @ 125°C | 10mm | 12.4mm | -55°C | 125°C | A780 Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.840 10+ $2.870 25+ $2.700 | 560µF | ± 20% | 25V | Radial Can - SMD | 0.022ohm | 3000 hours @ 125°C | 10mm | 12.4mm | -55°C | 125°C | A780 Series | AEC-Q200 | ||||||
90AJ5603 RoHS | Each (Supplied on Cut Tape) Cut Tape | 10+ $1.060 25+ $1.040 50+ $1.020 100+ $1.000 250+ $0.937 More Pricing... | 68µF | ± 20% | 63V | Radial Can - SMD | 0.035ohm | 3000 hours @ 125°C | 10mm | 12.2mm | -55°C | 125°C | A780 Series | AEC-Q200 | |||||
86AK4282 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.900 10+ $1.670 25+ $1.630 50+ $1.590 100+ $1.550 More Pricing... | 270µF | ± 20% | 35V | Radial Can - SMD | 0.025ohm | 4000 hours @ 125°C | 10mm | 10.4mm | -55°C | 125°C | A780 Series | AEC-Q200 | |||||
86AK4279 RoHS | Each (Supplied on Cut Tape) Cut Tape | 10+ $1.130 25+ $1.100 50+ $1.070 100+ $1.040 250+ $0.965 More Pricing... | 120µF | ± 20% | 50V | Radial Can - SMD | 0.03ohm | 4000 hours @ 125°C | 10mm | 10.2mm | -55°C | 125°C | A780 Series | AEC-Q200 | |||||
86AK4274 RoHS | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.900 25+ $0.876 50+ $0.851 100+ $0.827 250+ $0.765 More Pricing... | 39µF | ± 20% | 63V | Radial Can - SMD | 0.04ohm | 4000 hours @ 125°C | 8mm | 9.7mm | -55°C | 125°C | A780 Series | AEC-Q200 | |||||
86AK4278 RoHS | Each (Supplied on Cut Tape) Cut Tape | 10+ $1.020 25+ $0.954 50+ $0.889 100+ $0.823 250+ $0.791 More Pricing... | 390µF | ± 20% | 25V | Radial Can - SMD | 0.025ohm | 4000 hours @ 125°C | 8mm | 12.2mm | -55°C | 125°C | A780 Series | AEC-Q200 | |||||
86AK4268 RoHS | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.862 25+ $0.783 50+ $0.704 100+ $0.625 250+ $0.579 More Pricing... | 180µF | ± 20% | 25V | Radial Can - SMD | 0.045ohm | 4000 hours @ 125°C | 6.3mm | 9.7mm | -55°C | 125°C | A780 Series | AEC-Q200 | |||||
86AK4267 RoHS | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.549 25+ $0.533 50+ $0.517 100+ $0.501 250+ $0.459 More Pricing... | 47µF | ± 20% | 35V | Radial Can - SMD | 0.07ohm | 4000 hours @ 125°C | 6.3mm | 5.7mm | -55°C | 125°C | A780 Series | AEC-Q200 | |||||
86AK4270 RoHS | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.654 25+ $0.636 50+ $0.616 100+ $0.598 250+ $0.549 More Pricing... | 47µF | ± 20% | 50V | Radial Can - SMD | 0.05ohm | 4000 hours @ 125°C | 6.3mm | 9.7mm | -55°C | 125°C | A780 Series | AEC-Q200 | |||||
86AK4275 RoHS | Each (Supplied on Cut Tape) Cut Tape | 10+ $1.050 25+ $1.020 50+ $0.991 100+ $0.964 250+ $0.890 More Pricing... | 68µF | ± 20% | 50V | Radial Can - SMD | 0.035ohm | 4000 hours @ 125°C | 8mm | 9.7mm | -55°C | 125°C | A780 Series | AEC-Q200 | |||||
86AK4269 RoHS | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.666 25+ $0.648 50+ $0.629 100+ $0.611 250+ $0.577 More Pricing... | 27µF | ± 20% | 63V | Radial Can - SMD | 0.06ohm | 4000 hours @ 125°C | 6.3mm | 9.7mm | -55°C | 125°C | A780 Series | AEC-Q200 | |||||
86AK4266 RoHS | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.558 25+ $0.541 50+ $0.526 100+ $0.509 250+ $0.467 More Pricing... | 100µF | ± 20% | 25V | Radial Can - SMD | 0.065ohm | 4000 hours @ 125°C | 6.3mm | 5.7mm | -55°C | 125°C | A780 Series | AEC-Q200 | |||||
86AK4281 RoHS | Each (Supplied on Cut Tape) Cut Tape | 10+ $1.130 25+ $1.100 50+ $1.070 100+ $1.040 250+ $0.962 More Pricing... | 270µF | ± 20% | 35V | Radial Can - SMD | 0.025ohm | 4000 hours @ 125°C | 10mm | 10.2mm | -55°C | 125°C | A780 Series | AEC-Q200 | |||||
90AK4673 RoHS | Each (Supplied on Cut Tape) Cut Tape | 10+ $2.310 25+ $2.190 50+ $2.050 100+ $1.770 250+ $1.670 More Pricing... | 270µF | ± 20% | 35V | Radial Can - SMD | 0.022ohm | 3000 hours @ 125°C | 10mm | 12.4mm | -55°C | 125°C | A780 Series | AEC-Q200 | |||||
90AK4671 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.330 10+ $2.310 25+ $2.100 50+ $1.890 100+ $1.760 | 150µF | ± 20% | 50V | Radial Can - SMD | 0.025ohm | 4000 hours @ 125°C | 10mm | 12.4mm | -55°C | 125°C | A780 Series | AEC-Q200 | |||||
86AK4271 RoHS | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.827 25+ $0.740 50+ $0.652 100+ $0.597 | 82µF | ± 20% | 35V | Radial Can - SMD | 0.045ohm | 4000 hours @ 125°C | 6.3mm | 9.7mm | -55°C | 125°C | A780 Series | AEC-Q200 | |||||
90AK4670 RoHS | Each (Supplied on Cut Tape) Cut Tape | 10+ $1.290 25+ $1.230 50+ $1.170 100+ $1.110 250+ $1.070 More Pricing... | 150µF | ± 20% | 50V | Radial Can - SMD | 0.025ohm | 4000 hours @ 125°C | 10mm | 12.2mm | -55°C | 125°C | A780 Series | AEC-Q200 | |||||
86AK4277 RoHS | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.994 25+ $0.930 50+ $0.866 100+ $0.802 250+ $0.770 More Pricing... | 180µF | ± 20% | 35V | Radial Can - SMD | 0.025ohm | 4000 hours @ 125°C | 8mm | 12.2mm | -55°C | 125°C | A780 Series | AEC-Q200 | |||||
86AK4280 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.800 10+ $1.620 25+ $1.570 50+ $1.530 100+ $1.490 More Pricing... | 120µF | ± 20% | 50V | Radial Can - SMD | 0.03ohm | 4000 hours @ 125°C | 10mm | 10.4mm | -55°C | 125°C | A780 Series | AEC-Q200 | |||||
90AK4672 RoHS | Each (Supplied on Cut Tape) Cut Tape | 10+ $1.530 25+ $1.360 50+ $1.200 100+ $1.040 250+ $0.985 More Pricing... | 270µF | ± 20% | 35V | Radial Can - SMD | 0.022ohm | 3000 hours @ 125°C | 10mm | 12.2mm | -55°C | 125°C | A780 Series | AEC-Q200 | |||||