PHH227 Series Hybrid Polymer Aluminium Electrolytic Capacitors:
20 Products FoundPHH227 Series, +125°C, Hybrid Radial Crown, High CV, AEC-Q200
KEMET’s PHH227 is a High CV conductive polymer hybrid capacitor with outstanding electrical performance. These capacitors contain a radial crown, which allows them to be mounted in a standing position. The device has a polarized all-welded design, tinned copper wire leads, and a negative pole connected to the case. The PHH227 winding is housed in a cylindrical aluminum can with a high purity aluminum lid and high-quality rubber gasket. Low ESR is conditioned by a highly conductive polymer (PEDOT/PSS) and an all-welded design. The polymer system creates an electrical pathway between the anodic oxide layer and the cathode through a mechanical separator - paper. The PHH227 winding is impregnated with liquid electrolyte that results to self-healing features of the capacitor. Thanks to its mechanical robustness, the PHH227 is suitable for use in mobile, automotive and aircraft installations with operation up to +125°C.
- 8,000 hours at +125°C
- High temperature capability up to 140°C
- Extremely high ripple current
- Up to 45 Arms, continuous load
- High vibration resistance up to 20 g 22 h/axis
- Polarized all-welded design
- Self-healing behaviours
- Outstanding electrical performance
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $28.760 10+ $22.940 25+ $21.940 50+ $20.940 100+ $19.330 | 1100µF | ± 20% | 63V | Radial Leaded | 0.006ohm | 4000 hours @ 125°C | 18.2mm | 35.7mm | - | -40°C | 125°C | PHH227 Series | AEC-Q200 | ||||||
Each | 1+ $23.150 10+ $15.850 25+ $15.820 50+ $15.780 100+ $15.750 More Pricing... | 780µF | ± 20% | 63V | Radial Leaded | 0.006ohm | 4000 hours @ 125°C | 16.2mm | 35.7mm | - | -40°C | 125°C | PHH227 Series | AEC-Q200 | ||||||
Each | 1+ $22.360 10+ $15.420 25+ $15.410 50+ $15.380 100+ $15.360 More Pricing... | 800µF | ± 20% | 63V | Radial Leaded | 0.0065ohm | 4000 hours @ 125°C | 18.2mm | 27.7mm | - | -40°C | 125°C | PHH227 Series | AEC-Q200 | ||||||
86AK7688 RoHS | Each | 1+ $19.390 10+ $14.900 25+ $14.410 50+ $13.830 100+ $13.580 More Pricing... | 2200µF | ± 20% | 35V | Radial Leaded | - | - | 18.2mm | - | 27.7mm | -40°C | 125°C | PHH227 Series | AEC-Q200 | |||||
86AK7687 RoHS | Each | 1+ $16.660 10+ $14.010 25+ $13.330 50+ $12.910 100+ $12.480 More Pricing... | 2100µF | ± 20% | 35V | Radial Leaded | - | - | 16.2mm | - | 35.7mm | -40°C | 125°C | PHH227 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $32.020 10+ $25.900 25+ $25.050 50+ $24.220 100+ $23.370 | 5400µF | ± 20% | 35V | Radial Leaded | 0.0042ohm | 2000 hours @ 125°C | 20.2mm | - | 43.7mm | -40°C | 125°C | PHH227 Series | AEC-Q200 | ||||||
Each | 1+ $24.120 10+ $18.310 25+ $17.950 50+ $17.570 100+ $16.990 More Pricing... | 5200µF | ± 20% | 25V | Radial Leaded | - | - | 18.2mm | - | 35.7mm | -40°C | 125°C | PHH227 Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $32.390 10+ $22.020 25+ $21.800 50+ $21.580 100+ $21.350 | 1000µF | ± 20% | 63V | Radial Leaded | 0.0053ohm | 2000 hours @ 125°C | 20.2mm | - | 27.7mm | -40°C | 125°C | PHH227 Series | AEC-Q200 | ||||||
86AK7689 RoHS | Each | 1+ $20.170 10+ $16.690 25+ $16.000 50+ $15.330 100+ $14.990 More Pricing... | 3200µF | ± 20% | 35V | Radial Leaded | - | - | 18.2mm | - | 35.7mm | -40°C | 125°C | PHH227 Series | AEC-Q200 | |||||
Each | 1+ $19.740 10+ $12.880 25+ $12.780 50+ $12.670 100+ $12.570 | 2500µF | ± 20% | 25V | Radial Leaded | - | - | 16.2mm | - | 27.7mm | -40°C | 125°C | PHH227 Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $45.070 10+ $32.210 25+ $31.650 50+ $31.080 100+ $30.530 | 1900µF | ± 20% | 63V | Radial Leaded | 0.0044ohm | 2000 hours @ 125°C | 20.2mm | - | 43.7mm | -40°C | 125°C | PHH227 Series | AEC-Q200 | ||||||
Each | 1+ $23.020 10+ $15.320 25+ $15.280 50+ $15.220 100+ $15.220 More Pricing... | 3700µF | ± 20% | 25V | Radial Leaded | - | - | 18.2mm | - | 27.7mm | -40°C | 125°C | PHH227 Series | AEC-Q200 | ||||||
Each | 1+ $20.700 10+ $15.520 25+ $15.280 50+ $15.030 100+ $14.430 More Pricing... | 3600µF | ± 20% | 25V | Radial Leaded | - | - | 16.2mm | - | 35.7mm | -40°C | 125°C | PHH227 Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $24.760 10+ $16.310 25+ $16.230 50+ $16.160 100+ $16.070 | 4700µF | ± 20% | 25V | Radial Leaded | 0.0051ohm | 2000 hours @ 125°C | 20.2mm | - | 27.7mm | -40°C | 125°C | PHH227 Series | AEC-Q200 | ||||||
Each | 1+ $33.840 10+ $27.480 25+ $26.690 50+ $25.910 100+ $25.120 | 8700µF | ± 20% | 25V | Radial Leaded | 0.0042ohm | 2000 hours @ 125°C | 20.2mm | - | 43.7mm | -40°C | 125°C | PHH227 Series | AEC-Q200 | ||||||
86AK7686 RoHS | Each | 1+ $15.140 10+ $12.150 25+ $11.540 50+ $11.150 100+ $10.820 | 1400µF | ± 20% | 35V | Radial Leaded | - | - | 16.2mm | - | 27.7mm | -40°C | 125°C | PHH227 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $23.980 10+ $19.210 25+ $18.410 50+ $17.620 100+ $16.810 | 2900µF | ± 20% | 35V | Radial Leaded | 0.0051ohm | 2000 hours @ 125°C | 20.2mm | - | 27.7mm | -40°C | 125°C | PHH227 Series | AEC-Q200 | ||||||
Each | 100+ $12.350 | 540µF | ± 20% | 63V | Radial Leaded | 0.0065ohm | 4000 hours @ 125°C | 16.2mm | 27.7mm | - | -40°C | 125°C | PHH227 Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 500+ $16.630 | 6800µF | ± 20% | 25V | Radial Leaded | 0.0046ohm | 2000 hours @ 125°C | 20.2mm | - | 35.7mm | -40°C | 125°C | PHH227 Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 500+ $16.290 | 4200µF | ± 20% | 35V | Radial Leaded | 0.0046ohm | 2000 hours @ 125°C | 20.2mm | - | 35.7mm | -40°C | 125°C | PHH227 Series | AEC-Q200 | ||||||