ZA Series Hybrid Polymer Aluminium Electrolytic Capacitors:
90 Products FoundZA Series
The Panasonic conductive polymer hybrid aluminum electrolytic capacitor ZA series offers both SMD and THT types, with a broad range of sizes from the smallest 5x5.8mm to 10x10.2mm, making it ideal for various applications, from automotive to industrial. As a leader in hybrid capacitor technology, Panasonic provides low ESR down to 20mΩ and high ripple current up to 2500mA rms, with a high rated voltage up to 80V. The ZA series is AEC-Q200 compliant and includes vibration-proof products that guarantee 30G, making them suitable for automotive applications.
- SMD Conductive Polymer Hybrid Aluminium Electrolytic Capacitors and Leaded Conductive Polymer Hybrid Aluminium Electrolytic Capacitors
- Endurance: 105 ℃ 10000 h
- High Rated Voltage: up to 80V
- Capacitance range: 10 to 330μF
- High Ripple Current: 750 - 2500mA rms
- Low ESR: 20 to 120mΩ
- Size: 5x5.8 to 10x10.2mm
- RoHS compliant
- AEC-Q200 Compliant
- Vibration-proof product (30G guaranteed) is available#Application: Automotive, Power supply, AC/DC & DC/DC Converters, Energy management & Smart metering, Logic controller, LED Driver, E-bike, solar inverter, Robotic, and communication equipment
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
AE Capacitor Case
Lifetime @ Temperature
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.270 10+ $1.920 25+ $1.850 50+ $1.800 100+ $1.740 More Pricing... | Min: 1 / Mult: 1 | 47µF | ± 20% | 50V | Radial Can - SMD | 0.03ohm | - | 10000 hours @ 105°C | 8mm | 10.5mm | -55°C | 105°C | ZA Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.560 10+ $0.840 100+ $0.772 500+ $0.655 5000+ $0.640 | Min: 1 / Mult: 1 | 47µF | ± 20% | 25V | Radial Can - SMD | 0.05ohm | - | 10000 hours @ 105°C | 6.3mm | 5.8mm | -55°C | 105°C | ZA Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.240 10+ $1.840 25+ $1.800 50+ $1.760 100+ $1.710 More Pricing... | Min: 1 / Mult: 1 | 100µF | ± 20% | 35V | Radial Can - SMD | 0.027ohm | - | 10000 hours @ 105°C | 8mm | 10.5mm | -55°C | 105°C | ZA Series | AEC-Q200 | |||||
1+ $0.517 10+ $0.514 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 22µF | ± 20% | 35V | Radial Can - SMD | 0.1ohm | - | 10000 hours @ 105°C | 5mm | 5.8mm | -55°C | 105°C | ZA Series | AEC-Q200 | ||||||
PANASONIC | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.300 10+ $1.880 25+ $1.840 50+ $1.800 100+ $1.760 More Pricing... | Min: 1 / Mult: 1 | 100µF | ± 20% | 50V | Radial Can - SMD | 0.028ohm | - | 10000 hours @ 105°C | 10mm | 10.5mm | -55°C | 105°C | ZA Series | AEC-Q200 | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.520 10+ $1.560 25+ $1.480 50+ $1.410 100+ $1.370 | Min: 1 / Mult: 1 | 330µF | ± 20% | 25V | Radial Can - SMD | 0.02ohm | - | 10000 hours @ 105°C | 10mm | 10.5mm | -55°C | 105°C | ZA Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.310 10+ $2.210 25+ $2.090 50+ $1.980 100+ $1.860 More Pricing... | Min: 1 / Mult: 1 | 47µF | ± 20% | 63V | Radial Can - SMD | 0.04ohm | - | 10000 hours @ 105°C | 8mm | 10.5mm | -55°C | 105°C | ZA Series | AEC-Q200 | |||||
PANASONIC | Each (Supplied on Full Reel) Full Reel | 900+ $0.784 1800+ $0.770 3600+ $0.759 5400+ $0.748 | Min: 900 / Mult: 900 | 100µF | ± 20% | 25V | Radial Can - SMD | 0.03ohm | - | 10000 hours @ 105°C | 6.3mm | 7.7mm | -55°C | 105°C | ZA Series | AEC-Q200 | ||||
Each (Supplied on Full Reel) Full Reel | 1000+ $0.687 2000+ $0.670 4000+ $0.669 6000+ $0.669 | Min: 1000 / Mult: 1000 | 47µF | ± 20% | 35V | Radial Can - SMD | 0.06ohm | - | 10000 hours @ 105°C | 6.3mm | 5.8mm | -55°C | 105°C | ZA Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.020 10+ $1.080 100+ $0.988 500+ $0.835 5000+ $0.654 More Pricing... | Min: 1 / Mult: 1 | 10µF | ± 20% | 35V | Radial Can - SMD | 0.1ohm | - | 10000 hours @ 105°C | 5mm | 5.8mm | -55°C | 105°C | ZA Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.040 10+ $2.320 25+ $2.280 50+ $2.220 100+ $2.160 More Pricing... | Min: 1 / Mult: 1 | 47µF | ± 20% | 80V | Radial Can - SMD | 0.036ohm | - | 10000 hours @ 105°C | 10mm | 10.5mm | -55°C | 105°C | ZA Series | AEC-Q200 | |||||
1+ $0.529 10+ $0.529 100+ $0.529 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 68µF | ± 20% | 35V | - | 0.035ohm | - | 10000 hours @ 105°C | 6.3mm | 7.7mm | -55°C | 105°C | ZA Series | AEC-Q200 | ||||||
PANASONIC | Each (Supplied on Full Reel) Full Reel | 500+ $1.310 1000+ $1.240 2000+ $1.210 3000+ $1.180 5000+ $1.180 | Min: 500 / Mult: 500 | 100µF | ± 20% | 50V | Radial Can - SMD | 0.028ohm | - | 10000 hours @ 105°C | 10mm | 10.2mm | -55°C | 105°C | ZA Series | AEC-Q200 | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.270 10+ $1.850 25+ $1.800 50+ $1.760 100+ $1.710 More Pricing... | Min: 1 / Mult: 1 | 47µF | ± 20% | 80V | Radial Can - SMD | 0.036ohm | - | 10000 hours @ 105°C | 10mm | 10.2mm | -55°C | 105°C | ZA Series | AEC-Q200 | |||||
1+ $0.827 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 220µF | ± 20% | 25V | Radial Can - SMD | 0.027ohm | - | 10000 hours @ 105°C | 8mm | 10.2mm | -55°C | 105°C | ZA Series | AEC-Q200 | ||||||
PANASONIC | 1+ $2.520 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 270µF | ± 20% | 35V | Radial Can - SMD | 0.02ohm | - | 10000 hours @ 105°C | 10mm | 10.5mm | -55°C | 105°C | ZA Series | AEC-Q200 | |||||
1+ $2.560 10+ $1.600 100+ $1.300 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 33µF | ± 20% | 50V | Radial Can - SMD | 0.04ohm | - | 10000 hours @ 105°C | 6.3mm | 7.7mm | -55°C | 105°C | ZA Series | AEC-Q200 | ||||||
1+ $2.080 10+ $1.200 100+ $1.040 500+ $0.884 5000+ $0.779 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 33µF | ± 20% | 25V | Radial Can - SMD | 0.08ohm | - | 10000 hours @ 105°C | 5mm | 5.8mm | -55°C | 105°C | ZA Series | AEC-Q200 | ||||||
1+ $1.010 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 100µF | ± 20% | 50V | Radial Can - SMD | 0.028ohm | - | 10000 hours @ 105°C | 10mm | 10.2mm | -55°C | 105°C | ZA Series | AEC-Q200 | ||||||
1+ $1.990 10+ $1.190 100+ $1.080 500+ $1.010 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 100µF | ± 20% | 25V | Radial Can - SMD | 0.03ohm | - | 10000 hours @ 105°C | 6.3mm | 7.7mm | -55°C | 105°C | ZA Series | AEC-Q200 | ||||||
1+ $0.603 10+ $0.603 100+ $0.603 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 22µF | ± 20% | 63V | - | 0.08ohm | - | 10000 hours @ 105°C | 6.3mm | 7.7mm | -55°C | 105°C | ZA Series | AEC-Q200 | ||||||
1+ $2.030 10+ $1.090 100+ $1.000 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 10µF | ± 20% | 63V | Radial Can - SMD | 0.12ohm | - | 10000 hours @ 105°C | 6.3mm | 5.8mm | -55°C | 105°C | ZA Series | AEC-Q200 | ||||||
1+ $3.690 10+ $2.100 25+ $2.030 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 22µF | ± 20% | 80V | Radial Can - SMD | 0.045ohm | - | 10000 hours @ 105°C | 8mm | 10.2mm | -55°C | 105°C | ZA Series | AEC-Q200 | ||||||
PANASONIC | Each (Supplied on Full Reel) Full Reel | 500+ $1.270 | Min: 500 / Mult: 500 | 68µF | ± 20% | 50V | Radial Can - SMD | 0.03ohm | - | 10000 hours @ 105°C | 8mm | 10.2mm | -55°C | 105°C | ZA Series | AEC-Q200 | ||||
PANASONIC | Each (Supplied on Full Reel) Full Reel | 1000+ $0.730 2000+ $0.712 4000+ $0.711 6000+ $0.711 10000+ $0.672 | Min: 1000 / Mult: 1000 | 10µF | ± 20% | 63V | Radial Can - SMD | 0.12ohm | - | 10000 hours @ 105°C | 6.3mm | 5.8mm | -55°C | 105°C | ZA Series | AEC-Q200 |