Leaded Aluminium Electrolytic Capacitors:

13 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62W8086

RoHS

Each
1+
$1.170
10+
$0.986
25+
$0.986
50+
$0.986
100+
$0.986
More Pricing...
Min: 1 / Mult: 1
560µF
63V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
30mm
FR Series
0.024ohm
2.528A
-40°C
105°C
-
87AC7895

RoHS

Date/Lot Code

Each
1+
$0.583
10+
$0.532
25+
$0.531
50+
$0.531
100+
$0.531
More Pricing...
Min: 1 / Mult: 1
1000µF
35V
± 20%
PC Pin
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
ESL Series
0.024ohm
2.49A
-40°C
105°C
-
16AC3055

RoHS

Date/Lot Code

Each
1+
$3.950
10+
$2.760
25+
$2.560
50+
$2.350
100+
$2.260
More Pricing...
Min: 5 / Mult: 5
2700µF
25V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
B41888 Series
0.024ohm
2.93A
-55°C
105°C
AEC-Q200
83AK4276

RoHS

Each
1+
$1.670
10+
$1.540
25+
$1.540
50+
$1.530
100+
$1.420
More Pricing...
Min: 1 / Mult: 1
820µF
63V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
FR Series
0.024ohm
2.988A
-40°C
105°C
-
29AK3317

RoHS

Date/Lot Code

Each
1+
$17.520
10+
$13.460
25+
$12.670
50+
$11.870
100+
$11.080
More Pricing...
Min: 1 / Mult: 1
4300µF
25V
-10%, +30%
Radial Leaded
2000 hours @ 150°C
Polar
Radial Leaded
-
18mm
-
27mm
PEH227 Series
0.024ohm
19.4A
-40°C
150°C
AEC-Q200
29AK3319

RoHS

Date/Lot Code

Each
1+
$16.850
10+
$11.380
25+
$10.840
50+
$10.280
100+
$9.730
More Pricing...
Min: 1 / Mult: 1
2100µF
40V
-10%, +30%
Radial Leaded
2000 hours @ 150°C
Polar
Radial Leaded
-
18mm
-
27mm
PEH227 Series
0.024ohm
19A
-40°C
150°C
AEC-Q200
33AK9088

RoHS

Date/Lot Code

Each
1+
$12.810
10+
$8.550
25+
$8.090
50+
$7.620
100+
$7.490
More Pricing...
Min: 1 / Mult: 1
1600µF
63V
-10%, +30%
Axial Leaded
2000 hours @ 150°C
Polar
-
-
18mm
35mm
-
PEG227 Series
0.024ohm
17.3A
-40°C
125°C
AEC-Q200
54X2145

RoHS

Date/Lot Code

Each
1+
$2.210
10+
$2.210
25+
$2.210
50+
$2.210
100+
$2.210
More Pricing...
Min: 1 / Mult: 1
3000µF
50V
± 20%
PC Pin
3000 hours @ 135°C
Polar
Radial Leaded
7.5mm
18mm
-
35mm
GPD Series
0.024ohm
5.87A
-40°C
135°C
-
62W8090

RoHS

Each (Supplied on Cut Tape)
1+
$1.080
10+
$1.080
25+
$1.080
50+
$1.080
100+
$1.080
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
820µF
63V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
FR Series
0.024ohm
2.988A
-40°C
105°C
-
06W0367

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$3.140
1000+
$3.050
2000+
$2.970
4000+
$2.820
6000+
$2.780
More Pricing...
Min: 500 / Mult: 500
68µF
50V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
FPCAP RNU Series
0.024ohm
2.7A
-55°C
105°C
-
17W5857

RoHS

Each (Supplied on Cut Tape)
1+
$4.990
Min: 500 / Mult: 500
Min: 500 / Mult: 500
68µF
50V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
FPCAP RNU Series
0.024ohm
2.7A
-55°C
105°C
-
75T4507

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$3.090
2000+
$2.940
4000+
$2.740
8000+
$2.550
12000+
$2.450
More Pricing...
Min: 500 / Mult: 500
270µF
20V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
13mm
PLX Series
0.024ohm
2.8A
-55°C
125°C
-
82T5958

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$3.600
Min: 500 / Mult: 500
270µF
20V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
13mm
PLX Series
0.024ohm
2.8A
-55°C
125°C
-
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK