Leaded Aluminium Electrolytic Capacitors:

7 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
20M6954

RoHS

Date/Lot Code

Each
1+
$33.160
10+
$29.280
25+
$28.360
50+
$27.440
100+
$26.470
Min: 1 / Mult: 1
10000µF
63V
± 20%
Radial Leaded
5000 hours @ 85°C
Polar
Radial Leaded
15mm
35mm
50mm
051 PEC-PW Series
0.037ohm
10.2A
-40°C
85°C
-
66Y9558

RoHS

Date/Lot Code

Each
1+
$3.100
10+
$1.550
25+
$1.450
50+
$1.350
100+
$1.250
More Pricing...
Min: 1 / Mult: 1
1000µF
35V
± 20%
PC Pin
3000 hours @ 125°C
Polar
Radial Leaded
7.5mm
14.5mm
20mm
GPA Series
0.037ohm
2.1A
-40°C
125°C
-
25AM4911

RoHS

Date/Lot Code

Each
1+
$10.970
10+
$10.480
25+
$9.130
50+
$8.480
100+
$7.590
More Pricing...
Min: 1 / Mult: 1
7000µF
25V
-10%, +30%
Soldering Star
4000 hours @ 125°C
Polar
Radial Can
-
18mm
39mm
B41799 Series
0.037ohm
12A
-
140°C
AEC-Q200
25AM4914

RoHS

Date/Lot Code

Each
1+
$11.640
10+
$11.140
25+
$9.710
50+
$9.000
100+
$8.060
More Pricing...
Min: 1 / Mult: 1
4900µF
35V
-10%, +30%
Soldering Star
4000 hours @ 125°C
Polar
Radial Can
-
18mm
39mm
B41799 Series
0.037ohm
12A
-
140°C
AEC-Q200
11AC8042

RoHS

Each
Pricing is unavailable. Please contact customer services.
910µF
50V
± 20%
PC Pin
3000 hours @ 125°C
Polar
Radial Leaded
7.5mm
16mm
20mm
GXF Series
0.037ohm
1.74A
-40°C
125°C
-
11AC8044

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
1100µF
63V
± 20%
PC Pin
3000 hours @ 125°C
Polar
Radial Leaded
7.5mm
16mm
30mm
GXF Series
0.037ohm
2.94A
-40°C
125°C
-
16AC3075

RoHS

Each
Pricing is unavailable. Please contact customer services.
1000µF
25V
± 20%
Radial Leaded
7000 hours @ 125°C
Polar
-
7.5mm
16mm
20mm
B41896 Series
0.037ohm
2.28A
-55°C
125°C
AEC-Q200
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK