Leaded Aluminium Electrolytic Capacitors:

12 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
98K6823

RoHS

Date/Lot Code

Each
1+
$2.920
10+
$2.920
25+
$2.910
50+
$2.910
100+
$2.910
More Pricing...
Min: 1 / Mult: 1
220µF
40V
± 20%
Axial Leaded
8000 hours @ 125°C
Polar
Axial Leaded
-
10mm
30mm
-
120 ATC Series
0.052ohm
1.99A
-40°C
125°C
AEC-Q200
23K4257

RoHS

Date/Lot Code

Each
1+
$1.020
10+
$0.566
25+
$0.551
50+
$0.536
100+
$0.520
More Pricing...
Min: 1 / Mult: 1
470µF
35V
± 20%
PC Pin
5000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
LXZ Series
0.052ohm
1.22A
-55°C
105°C
-
69AC5836

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.050
10+
$1.450
25+
$1.340
50+
$1.220
100+
$1.100
More Pricing...
Min: 1 / Mult: 1
1000µF
25V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
FP Series
0.052ohm
3A
-55°C
105°C
AEC-Q200
69AC5850

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.010
10+
$1.140
25+
$1.070
50+
$1.030
100+
$0.993
More Pricing...
Min: 1 / Mult: 1
750µF
35V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
FP Series
0.052ohm
3A
-55°C
105°C
AEC-Q200
74AC7117

RoHS

Each
1+
$1.110
10+
$0.932
25+
$0.930
50+
$0.930
100+
$0.930
More Pricing...
Min: 1 / Mult: 1
1000µF
25V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
FP Series
0.052ohm
3A
-55°C
105°C
AEC-Q200
74AC7131

RoHS

Date/Lot Code

Each
1+
$0.383
10+
$0.383
25+
$0.383
50+
$0.383
100+
$0.383
More Pricing...
Min: 1 / Mult: 1
750µF
35V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
FP Series
0.052ohm
3A
-55°C
105°C
AEC-Q200
23K4072

RoHS

Date/Lot Code

Each
1+
$0.158
Min: 1 / Mult: 1
820µF
16V
± 20%
PC Pin
5000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
25mm
LXY Series
0.052ohm
1.26A
-55°C
105°C
-
49W7647

RoHS

Each
500+
$2.780
1000+
$2.460
2500+
$2.240
Min: 500 / Mult: 500
390µF
35V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
-
20mm
TP Series
0.052ohm
1.54A
-40°C
135°C
AEC-Q200
34M3900

RoHS

Each
Pricing is unavailable. Please contact customer services.
560µF
80V
± 20%
PC Pin
-
Polar
Radial Leaded
7.5mm
16mm
-
35mm
LXV Series
0.052ohm
2A
-55°C
105°C
-
49W7646

RoHS

Each
500+
$1.200
1000+
$1.040
2500+
$0.955
Min: 500 / Mult: 500
330µF
35V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
-
20mm
TP Series
0.052ohm
1.54A
-40°C
135°C
AEC-Q200
23K4090

RoHS

Each
Pricing is unavailable. Please contact customer services.
560µF
25V
± 20%
PC Pin
5000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
25mm
LXY Series
0.052ohm
1.26A
-55°C
105°C
-
47T2070

RoHS

Each
100+
$1.450
500+
$1.300
1000+
$1.140
2500+
$1.060
Min: 400 / Mult: 400
330µF
35V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
-
20mm
TP Series
0.052ohm
1.54A
-40°C
135°C
AEC-Q200
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK