Leaded Aluminium Electrolytic Capacitors:

11 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
74AC7123

RoHS

Each
1+
$0.905
10+
$0.831
25+
$0.764
50+
$0.764
100+
$0.764
More Pricing...
Min: 1 / Mult: 1
680µF
25V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
FP Series
0.068ohm
2.5A
-55°C
105°C
AEC-Q200
69AC5842

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.690
10+
$0.964
25+
$0.940
50+
$0.916
100+
$0.891
More Pricing...
Min: 1 / Mult: 1
680µF
25V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
FP Series
0.068ohm
2.5A
-55°C
105°C
AEC-Q200
16AC3023

RoHS

Each
1+
$1.520
10+
$1.520
25+
$1.520
50+
$1.520
100+
$1.520
More Pricing...
Min: 1 / Mult: 1
470µF
100V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
35mm
B41858 Series
0.068ohm
2.06A
-55°C
105°C
AEC-Q200
62W8072

RoHS

Date/Lot Code

Each
10+
$0.591
25+
$0.526
50+
$0.462
100+
$0.391
500+
$0.331
More Pricing...
Min: 10 / Mult: 10
100µF
63V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
15mm
FR Series
0.068ohm
741mA
-40°C
105°C
-
16AC3024

RoHS

Date/Lot Code

Each
1+
$4.790
10+
$3.480
25+
$3.200
50+
$2.920
100+
$2.730
More Pricing...
Min: 1 / Mult: 1
560µF
100V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
35mm
B41858 Series
0.068ohm
2.06A
-55°C
105°C
AEC-Q200
69AC5848

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.800
10+
$0.934
25+
$0.889
50+
$0.857
100+
$0.823
More Pricing...
Min: 1 / Mult: 1
510µF
35V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
FP Series
0.068ohm
2.5A
-55°C
105°C
AEC-Q200
54X2072

RoHS

Date/Lot Code

Each
1+
$1.500
10+
$1.270
25+
$1.270
50+
$1.270
100+
$1.190
More Pricing...
Min: 1 / Mult: 1
220µF
100V
± 20%
Radial Leaded
2000 hours @ 135°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
GPD Series
0.068ohm
2.14A
-40°C
135°C
-
74AC7129

RoHS

Date/Lot Code

Each
1+
$0.316
10+
$0.316
25+
$0.316
50+
$0.316
100+
$0.316
More Pricing...
Min: 1 / Mult: 1
510µF
35V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
FP Series
0.068ohm
2.5A
-55°C
105°C
AEC-Q200
14M6699

RoHS

Each
500+
$7.300
Min: 900 / Mult: 100
6800µF
25V
± 20%
PC Pin
5000 hours @ 105°C
Polar
Axial Leaded
-
21mm
38mm
-
138 AML Series
0.068ohm
2.1A
-40°C
105°C
-
65R4092

RoHS

Each (Cut from Ammo Pack)
100+
$1.690
Min: 250 / Mult: 250
1000µF
50V
± 20%
PC Pin
8000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
UPW Series
0.068ohm
2.235A
-55°C
105°C
-
55K0252

RoHS

Date/Lot Code

Each
1+
$2.590
10+
$1.170
25+
$1.170
50+
$1.170
100+
$1.170
More Pricing...
Min: 1 / Mult: 1
1000µF
50V
± 20%
PC Pin
8000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
UPW Series
0.068ohm
2.235A
-55°C
105°C
-
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK