Leaded Aluminium Electrolytic Capacitors:

7 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65R2052

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$1.730
Min: 1 / Mult: 1
1000µF
35V
± 20%
PC Pin
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
25mm
UHE Series
0.089ohm
2.23A
-40°C
105°C
65R1898

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.634
10+
$0.580
25+
$0.579
50+
$0.579
100+
$0.579
Min: 1 / Mult: 1
3300µF
10V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
5mm
12.5mm
25mm
UHE Series
0.089ohm
2.23A
-40°C
105°C
54K8051

RoHS

Date/Lot Code

Each
100+
$0.761
500+
$0.726
1000+
$0.551
2500+
$0.519
Min: 400 / Mult: 100
1000µF
35V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
5mm
12.5mm
25mm
UHE Series
0.089ohm
2.23A
-40°C
105°C
54K7972

RoHS

Each
500+
$0.643
1000+
$0.554
2500+
$0.509
Min: 800 / Mult: 800
1500µF
25V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
5mm
12.5mm
25mm
UHE Series
0.089ohm
2.23A
-40°C
105°C
65R1950

RoHS

Each
500+
$0.722
1000+
$0.619
2500+
$0.579
Min: 500 / Mult: 500
1500µF
25V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
5mm
12.5mm
25mm
UHE Series
0.089ohm
2.23A
-40°C
105°C
65R1899

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.612
5000+
$0.598
10000+
$0.554
20000+
$0.515
30000+
$0.480
More Pricing...
Min: 500 / Mult: 500
3300µF
10V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
5mm
12.5mm
25mm
UHE Series
0.089ohm
2.23A
-40°C
105°C
54K7926

RoHS

Each
500+
$0.605
1000+
$0.512
5000+
$0.445
10000+
$0.431
Min: 800 / Mult: 800
3300µF
10V
± 20%
-
-
Polar
-
5mm
12.5mm
25mm
UHE Series
0.089ohm
-
-40°C
105°C
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK