Leaded Aluminium Electrolytic Capacitors:

6 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
98K6600

RoHS

Date/Lot Code

Each
1+
$6.630
10+
$4.790
25+
$4.370
50+
$3.950
100+
$3.880
More Pricing...
Min: 1 / Mult: 1
680µF
63V
± 20%
Axial Leaded
5000 hours @ 85°C
Polar
Axial Leaded
-
15mm
30mm
-
021 ASM Series
0.199ohm
890mA
-40°C
85°C
30K6610

RoHS

Each
1+
$5.590
10+
$4.270
25+
$3.980
50+
$3.690
100+
$3.490
More Pricing...
Min: 1 / Mult: 1
1000µF
35V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Axial Leaded
-
12.5mm
25mm
-
TTA Series
0.199ohm
980mA
-40°C
85°C
72K7754

RoHS

Date/Lot Code

Each
1+
$1.040
10+
$0.795
25+
$0.779
50+
$0.764
100+
$0.747
More Pricing...
Min: 1 / Mult: 1
1000µF
35V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
CKS Series
0.199ohm
1.41A
-40°C
85°C
50M3073

RoHS

Date/Lot Code

Each
1+
$0.521
10+
$0.521
25+
$0.521
50+
$0.521
100+
$0.521
More Pricing...
Min: 1 / Mult: 1
1000µF
35V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
-
15mm
RSS Series
0.199ohm
1A
-40°C
85°C
74K4697

RoHS

Date/Lot Code

Each
1+
$0.509
Min: 1 / Mult: 1
1000µF
35V
± 20%
PC Pin
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
KXM Series
0.199ohm
2.77A
-55°C
105°C
69K8203

RoHS

Date/Lot Code

Each
1+
$0.152
10+
$0.152
25+
$0.152
50+
$0.152
100+
$0.152
More Pricing...
Min: 1 / Mult: 1
1000µF
25V
± 20%
PC Pin
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
KXM Series
0.199ohm
2.36A
-55°C
105°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK