Leaded Aluminium Electrolytic Capacitors:

12 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
57AC2429

RoHS

Each
1+
$2.520
10+
$2.520
25+
$2.520
50+
$2.520
100+
$2.320
More Pricing...
Min: 1 / Mult: 1
1000µF
40V
± 20%
Axial Leaded
8000 hours @ 85°C
Polar
Axial Leaded
-
12.5mm
30mm
-
021 ASM Series
0.19ohm
900mA
-40°C
85°C
-
14M6707

RoHS

Date/Lot Code

Each
1+
$2.950
10+
$2.950
25+
$2.950
50+
$2.950
100+
$2.950
More Pricing...
Min: 1 / Mult: 1
680µF
63V
± 20%
PC Pin
5000 hours @ 105°C
Polar
Axial Leaded
-
18mm
30mm
-
138 AML Series
0.19ohm
1.13A
-40°C
105°C
-
74K0410

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$5.630
Min: 1 / Mult: 1
1000µF
40V
± 20%
Axial Leaded
5000 hours @ 85°C
Polar
Axial Leaded
-
12.45mm
30mm
-
021 ASM Series
0.19ohm
900mA
-40°C
105°C
-
98K6844

RoHS

Date/Lot Code

Each
1+
$4.810
10+
$3.350
25+
$3.030
50+
$2.710
100+
$2.620
More Pricing...
Min: 1 / Mult: 1
1000µF
35V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
20mm
136 RVI Series
0.19ohm
1.7A
-55°C
105°C
-
91F6306

RoHS

Date/Lot Code

Each
1+
$10.970
10+
$10.710
25+
$10.260
50+
$10.000
100+
$9.730
More Pricing...
Min: 1 / Mult: 1
1000µF
35V
± 20%
PC Pin
1000 hours @ 105°C
Polar
Radial Leaded
5mm
13mm
-
21mm
SEK Series
0.19ohm
995mA
-55°C
105°C
-
49W7633

RoHS

Date/Lot Code

Each
1+
$2.120
10+
$1.070
25+
$1.020
50+
$0.972
100+
$0.923
More Pricing...
Min: 1 / Mult: 1
100µF
35V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
TP Series
0.19ohm
580mA
-40°C
135°C
AEC-Q200
49W7621

RoHS

Each
500+
$0.866
1000+
$0.750
2500+
$0.694
Min: 500 / Mult: 500
220µF
25V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
TP Series
0.19ohm
580mA
-40°C
135°C
AEC-Q200
47T2037

RoHS

Each
100+
$1.060
500+
$0.937
1000+
$0.822
2500+
$0.766
Min: 400 / Mult: 400
220µF
25V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
TP Series
0.19ohm
580mA
-40°C
135°C
AEC-Q200
47T2053

RoHS

Each
100+
$1.060
500+
$0.937
1000+
$0.822
2500+
$0.766
Min: 400 / Mult: 400
100µF
35V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
TP Series
0.19ohm
580mA
-40°C
135°C
AEC-Q200
95C1214

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$4.860
2000+
$4.620
4000+
$4.300
8000+
$4.010
12000+
$3.850
More Pricing...
Min: 800 / Mult: 200
3300µF
10V
± 20%
PC Pin
-
Polar
Axial Leaded
-
15mm
30mm
-
118 AHT Series
0.19ohm
1.07A
-55°C
125°C
-
27AC8232

RoHS

Each
1+
$5.630
Min: 1 / Mult: 1
1000µF
40V
± 20%
PC Pin
5000 hours @ 85°C
Polar
Axial Leaded
-
12.45mm
30mm
-
021 ASM Series
0.19ohm
900mA
-40°C
105°C
-
07WX6929
Each
Pricing is unavailable. Please contact customer services.
1000µF
25V
-10%, +50%
Axial Leaded
10000 hours @ 85°C
Polar
-
-
18mm
39.5mm
-
B41588 Series
0.19ohm
-
-40°C
105°C
-
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK