Leaded Aluminium Electrolytic Capacitors:

10 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65R1851

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.556
Min: 1 / Mult: 1
1000µF
6.3V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
-
15mm
UHE Series
0.35ohm
840mA
-40°C
105°C
65R2062

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.779
Min: 1 / Mult: 1
220µF
35V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
15mm
UHE Series
0.35ohm
840mA
-40°C
105°C
54K7883

RoHS

Date/Lot Code

Each
1+
$0.612
10+
$0.265
25+
$0.260
50+
$0.255
100+
$0.251
More Pricing...
Min: 1 / Mult: 1
1000µF
6.3V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
-
15mm
UHE Series
0.35ohm
840mA
-40°C
105°C
79K3817

RoHS

Date/Lot Code

Each
1+
$0.640
10+
$0.292
25+
$0.262
50+
$0.233
100+
$0.202
More Pricing...
Min: 1 / Mult: 1
56µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11.5mm
LXY Series
0.35ohm
273mA
-55°C
105°C
65R1963

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.271
5000+
$0.256
10000+
$0.224
20000+
$0.199
30000+
$0.184
More Pricing...
Min: 1500 / Mult: 500
330µF
25V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
-
15mm
UHE Series
0.35ohm
865mA
-40°C
105°C
54K8060

RoHS

Date/Lot Code

Each
1000+
$0.220
2500+
$0.198
Min: 1200 / Mult: 200
220µF
35V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
-
15mm
UHE Series
0.35ohm
840mA
-40°C
105°C
71AH2302

RoHS

Date/Lot Code

Each
500+
$2.130
1000+
$2.090
2500+
$2.050
Min: 680 / Mult: 340
330µF
40V
± 20%
Axial Leaded
8000 hours @ 125°C
Polar
Axial Leaded
-
10mm
30mm
-
126 ALX Series
0.35ohm
490mA
-40°C
125°C
65R1962

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.351
Min: 1500 / Mult: 500
330µF
25V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
UHE Series
0.35ohm
865mA
-40°C
105°C
54K7981

RoHS

Each
1000+
$0.208
2500+
$0.188
Min: 2000 / Mult: 2000
330µF
25V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
-
15mm
UHE Series
0.35ohm
865mA
-40°C
105°C
54K8088

RoHS

Each
500+
$0.907
1000+
$0.780
2500+
$0.719
Min: 500 / Mult: 100
270µF
100V
± 20%
PC Pin
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
35.5mm
UHE Series
0.35ohm
1.14A
-40°C
105°C
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK