Leaded Aluminium Electrolytic Capacitors:

13 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65R1902

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.682
Min: 1 / Mult: 1
470µF
10V
± 20%
PC Pin
6000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
UHE Series
0.52ohm
640mA
-40°C
105°C
65R1924

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.176
Min: 1 / Mult: 1
330µF
16V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
UHE Series
0.52ohm
640mA
-40°C
105°C
65R1954

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.751
Min: 1 / Mult: 1
220µF
25V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
UHE Series
0.52ohm
640mA
-40°C
105°C
54K7951

RoHS

Each
2500+
$0.148
Min: 3000 / Mult: 200
330µF
16V
± 20%
PC Pin
7000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
UHE Series
0.52ohm
640mA
-40°C
105°C
65R1874

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.262
5000+
$0.246
10000+
$0.216
20000+
$0.192
30000+
$0.177
More Pricing...
Min: 2000 / Mult: 1000
680µF
6.3V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
UHE Series
0.52ohm
640mA
-40°C
105°C
90F7559
Each
250+
$6.200
500+
$5.060
Min: 355 / Mult: 355
100µF
50V
± 20%
PC Pin
1000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
20mm
678D Series
0.52ohm
570mA
-55°C
105°C
54K7929

RoHS

Each
2500+
$0.141
Min: 3000 / Mult: 3000
470µF
10V
± 20%
PC Pin
-
Polar
Radial Leaded
3.5mm
8mm
11.5mm
UHE Series
0.52ohm
640mA
-40°C
105°C
16N1488

RoHS

Each
100+
$7.110
500+
$6.470
1000+
$5.720
2500+
$5.310
Min: 351 / Mult: 351
100µF
50V
± 20%
PC Pin
1000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
20mm
678D Series
0.52ohm
570mA
-55°C
105°C
54K7975

RoHS

Each
2500+
$0.169
Min: 3000 / Mult: 200
220µF
25V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
UHE Series
0.52ohm
640mA
-40°C
105°C
65R1873

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.269
Min: 2000 / Mult: 1000
680µF
6.3V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
UHE Series
0.52ohm
640mA
-40°C
105°C
54K8055

RoHS

Each
2500+
$0.146
Min: 3000 / Mult: 200
150µF
35V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
UHE Series
0.52ohm
640mA
-40°C
105°C
54K7905

RoHS

Each
1000+
$0.210
5000+
$0.187
10000+
$0.173
Min: 3000 / Mult: 3000
680µF
6.3V
-
-
-
-
-
3.5mm
8mm
11.5mm
UHE Series
0.52ohm
-
-40°C
105°C
65R2058

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.695
Min: 2000 / Mult: 1000
150µF
35V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
UHE Series
0.52ohm
640mA
-40°C
105°C
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK