Leaded Aluminium Electrolytic Capacitors:

27 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
33AC0735

RoHS

Each
1+
$1.610
10+
$1.610
25+
$1.610
50+
$1.610
100+
$1.470
More Pricing...
Min: 1 / Mult: 1
220µF
16V
± 20%
Axial Leaded
2000 hours @ 105°C
Polar
Axial Leaded
-
8mm
18mm
-
138 AML Series
1.2ohm
230mA
-40°C
105°C
95C1161

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$1.710
Min: 1 / Mult: 1
220µF
16V
± 20%
Axial Leaded
1000 hours @ 85°C
Polar
Axial Leaded
-
8mm
11mm
-
021 ASM Series
1.2ohm
210mA
-40°C
105°C
65R3988

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.058
10+
$0.058
25+
$0.058
50+
$0.058
100+
$0.058
More Pricing...
Min: 1 / Mult: 1
33µF
16V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
UPW Series
1.2ohm
180mA
-55°C
105°C
65R4062

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.504
10+
$0.424
25+
$0.387
50+
$0.265
100+
$0.219
More Pricing...
Min: 1 / Mult: 1
47µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
UPW Series
1.2ohm
180mA
-55°C
105°C
65R3958

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.420
Min: 1 / Mult: 1
10µF
16V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
UPW Series
1.2ohm
180mA
-55°C
105°C
65R4000

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.448
Min: 1 / Mult: 1
47µF
16V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
UPW Series
1.2ohm
180mA
-55°C
105°C
65R4231

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.058
10+
$0.058
25+
$0.058
50+
$0.058
100+
$0.058
More Pricing...
Min: 1 / Mult: 1
27µF
35V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
7mm
UPW Series
1.2ohm
180mA
-55°C
105°C
65R2012

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.167
Min: 1 / Mult: 1
56µF
50V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
UHE Series
1.2ohm
295mA
-40°C
105°C
65R4234

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.120
Min: 4000 / Mult: 2000
33µF
35V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
UPW Series
1.2ohm
180mA
-55°C
105°C
65R4232

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.130
Min: 4000 / Mult: 2000
27µF
35V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
7mm
UPW Series
1.2ohm
180mA
-55°C
105°C
65R3989

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.114
Min: 4000 / Mult: 2000
33µF
16V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
UPW Series
1.2ohm
180mA
-55°C
105°C
65R4061

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.087
8000+
$0.082
12000+
$0.077
20000+
$0.074
40000+
$0.071
Min: 4000 / Mult: 2000
4.7µF
25V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
UPW Series
1.2ohm
180mA
-55°C
105°C
65R3956

RoHS

Each (Supplied on Cut Tape)
100+
$0.217
Min: 4000 / Mult: 2000
Min: 4000 / Mult: 2000
82µF
10V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
7mm
UPW Series
1.2ohm
180mA
-55°C
105°C
55K0168

RoHS

Each
Pricing is unavailable. Please contact customer services.
10µF
16V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
UPW Series
1.2ohm
180mA
-55°C
105°C
55K0187

RoHS

Each
Pricing is unavailable. Please contact customer services.
33µF
16V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
7mm
UPW Series
1.2ohm
200mA
-55°C
105°C
65R3866

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.251
Min: 2000 / Mult: 2000
120µF
6.3V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
7mm
UPW Series
1.2ohm
200mA
-55°C
105°C
65R4245

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.124
Min: 4000 / Mult: 2000
4.7µF
35V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
UPW Series
1.2ohm
180mA
-55°C
105°C
65R3875

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
22µF
6.3V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
UPW Series
1.2ohm
180mA
-55°C
105°C
65R4246

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.103
8000+
$0.100
12000+
$0.099
20000+
$0.096
40000+
$0.094
Min: 4000 / Mult: 2000
4.7µF
35V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
UPW Series
1.2ohm
180mA
-55°C
105°C
65R4060

RoHS

Each (Supplied on Cut Tape)
100+
$0.121
Min: 4000 / Mult: 2000
Min: 4000 / Mult: 2000
4.7µF
25V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
UPW Series
1.2ohm
180mA
-55°C
105°C
65R4233

RoHS

Each (Supplied on Cut Tape)
100+
$0.221
Min: 4000 / Mult: 2000
Min: 4000 / Mult: 2000
33µF
35V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
UPW Series
1.2ohm
180mA
-55°C
105°C
65R3957

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.117
Min: 4000 / Mult: 2000
82µF
10V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
7mm
UPW Series
1.2ohm
180mA
-55°C
105°C
55K0335

RoHS

Each
Pricing is unavailable. Please contact customer services.
22µF
35V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
UPW Series
1.2ohm
180mA
-55°C
105°C
55K0090

RoHS

Each
Pricing is unavailable. Please contact customer services.
100µF
6.3V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
UPW Series
1.2ohm
180mA
-55°C
105°C
65R4008

RoHS

Each (Supplied on Cut Tape)
100+
$0.212
Min: 4000 / Mult: 2000
Min: 4000 / Mult: 2000
56µF
16V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
UPW Series
1.2ohm
180mA
-55°C
105°C
1-25 of 27 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK