Leaded Aluminium Electrolytic Capacitors:

10 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
14AC4363

RoHS

Each
1+
$3.880
10+
$2.650
25+
$2.380
50+
$2.120
100+
$1.950
More Pricing...
Min: 1 / Mult: 1
220µF
25V
± 20%
Axial Leaded
2500 hours @ 85°C
Polar
Axial Leaded
-
6.5mm
18mm
-
021 ASM Series
1ohm
250mA
-40°C
85°C
-
14M8278

RoHS

Date/Lot Code

Each
1+
$3.920
10+
$3.600
25+
$3.600
50+
$3.330
100+
$3.330
More Pricing...
Min: 1 / Mult: 1
150µF
63V
± 20%
PC Pin
-
Polar
Axial Leaded
-
12.5mm
30mm
-
118 AHT Series
1ohm
490mA
-55°C
125°C
-
64AJ4517

RoHS

Date/Lot Code

Each
1+
$3.720
10+
$2.510
25+
$2.260
50+
$2.010
100+
$1.850
More Pricing...
Min: 1 / Mult: 1
330µF
10V
± 20%
Axial Leaded
1000 hours @ 85°C
Polar
Axial Leaded
-
8mm
11mm
-
021 ASM Series
1ohm
230mA
-40°C
105°C
-
65AK1671

RoHS

Each
1+
$1.560
10+
$0.943
25+
$0.922
50+
$0.901
100+
$0.880
More Pricing...
Min: 1 / Mult: 1
330µF
50V
± 20%
PC Pin
5000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
B41858 Series
1ohm
1.03A
-55°C
105°C
AEC-Q200
97C7966

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.710
10+
$1.450
25+
$1.450
50+
$1.450
100+
$1.340
More Pricing...
Min: 1 / Mult: 1
220µF
25V
± 20%
Axial Leaded
1000 hours @ 85°C
Polar
Axial Leaded
-
6.5mm
18mm
-
021 ASM Series
1ohm
250mA
-40°C
105°C
-
90F7562
Each
1+
$5.360
Min: 360 / Mult: 360
47µF
63V
± 20%
PC Pin
1000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
678D Series
1ohm
370mA
-55°C
105°C
-
65R3908

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.135
Min: 4000 / Mult: 2000
100µF
10V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
UPW Series
1ohm
180mA
-55°C
105°C
-
55K0347

RoHS

Each
Pricing is unavailable. Please contact customer services.
39µF
35V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
15mm
UPW Series
1ohm
235mA
-55°C
105°C
-
65R3909

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.110
8000+
$0.107
12000+
$0.105
20000+
$0.102
40000+
$0.099
Min: 4000 / Mult: 2000
100µF
10V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
UPW Series
1ohm
180mA
-55°C
105°C
-
07WX6936
Each
Pricing is unavailable. Please contact customer services.
100µF
63V
-10%, +50%
Axial Leaded
10000 hours @ 85°C
Polar
-
-
12mm
30mm
-
B41588 Series
1ohm
-
-40°C
105°C
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK