Leaded Aluminium Electrolytic Capacitors:

815 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Width
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
54K8982

RoHS

Date/Lot Code

Each
1+
$0.522
10+
$0.522
25+
$0.478
50+
$0.478
100+
$0.478
More Pricing...
Min: 1 / Mult: 1
1000µF
16V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
-
31.5mm
UPJ Series
-
1.41A
-55°C
105°C
-
55T0242

RoHS

Date/Lot Code

Each
1+
$0.241
10+
$0.119
25+
$0.112
50+
$0.105
100+
$0.098
More Pricing...
Min: 1 / Mult: 1
2.2µF
50V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
Radial Leaded
1.5mm
4mm
-
-
7mm
KA Series
-
16mA
-40°C
85°C
-
54K8062

RoHS

Each
1+
$3.490
10+
$2.330
25+
$2.090
50+
$1.840
100+
$1.620
More Pricing...
Min: 1 / Mult: 1
2200µF
35V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
-
-
31.5mm
UHE Series
0.044ohm
3.45A
-40°C
105°C
-
39T1481

RoHS

Each
1+
$0.042
10+
$0.042
100+
$0.042
500+
$0.042
1000+
$0.042
More Pricing...
Min: 1 / Mult: 1
100µF
35V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
-
-
7mm
MCMR Series
-
-
-40°C
85°C
-
54K8052

RoHS

Each
1+
$1.880
10+
$1.310
25+
$1.200
50+
$1.090
100+
$0.966
More Pricing...
Min: 1 / Mult: 1
1000µF
35V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
7.5mm
18mm
-
-
15mm
UHE Series
0.11ohm
2.21A
-40°C
105°C
-
14M8261

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$1.710
Min: 1 / Mult: 1
150µF
25V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Axial Leaded
-
8mm
11mm
-
-
021 ASM Series
1.5ohm
210mA
-40°C
105°C
-
62W6385

RoHS

Each
1+
$0.122
10+
$0.104
25+
$0.104
50+
$0.104
100+
$0.096
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
-
5mm
KS Series
-
30mA
-40°C
85°C
-
94H7609

RoHS

Date/Lot Code

Each
1+
$0.385
10+
$0.353
25+
$0.353
50+
$0.353
100+
$0.326
More Pricing...
Min: 1 / Mult: 1
470µF
35V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
-
20mm
UHE Series
0.18ohm
1.4A
-40°C
105°C
-
65R1880

RoHS

Each (Cut from Ammo Pack)
1+
$0.960
Min: 1 / Mult: 1
1000µF
10V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
-
-
20mm
UHE Series
0.24ohm
1.05A
-40°C
105°C
-
55T0231

RoHS

Each
1+
$0.144
10+
$0.122
25+
$0.122
50+
$0.122
100+
$0.113
More Pricing...
Min: 1 / Mult: 1
33µF
25V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
Radial Leaded
2.5mm
6.3mm
-
-
5mm
KS Series
-
65mA
-40°C
85°C
-
54K8085

RoHS

Date/Lot Code

Each
1+
$1.880
10+
$1.300
25+
$1.180
50+
$1.070
100+
$0.948
More Pricing...
Min: 1 / Mult: 1
220µF
100V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
5mm
12.5mm
-
-
31.5mm
UHE Series
0.42ohm
1.01A
-40°C
105°C
-
55T0189

RoHS

Each
1+
$0.093
10+
$0.093
25+
$0.093
50+
$0.093
100+
$0.093
More Pricing...
Min: 1 / Mult: 1
220µF
4V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
Radial Leaded
2.5mm
6.3mm
-
-
5mm
KS Series
-
82mA
-40°C
85°C
-
95C1354

RoHS

Date/Lot Code

Each
1+
$4.410
10+
$2.980
25+
$2.670
50+
$2.370
100+
$2.190
More Pricing...
Min: 1 / Mult: 1
470µF
10V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Axial Leaded
-
8mm
18mm
-
-
138 AML Series
0.68ohm
300mA
-40°C
105°C
-
58R7622

RoHS

Date/Lot Code

Each
1+
$3.900
10+
$2.770
25+
$2.660
50+
$2.530
100+
$2.100
More Pricing...
Min: 1 / Mult: 1
2200µF
50V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
-
-
35.5mm
UFW Series
-
2.09A
-40°C
85°C
-
54K8008

RoHS

Date/Lot Code

Each
1+
$5.220
10+
$3.760
25+
$3.510
50+
$3.260
100+
$2.870
More Pricing...
Min: 1 / Mult: 1
2200µF
50V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
7.5mm
18mm
-
-
35.5mm
UHE Series
0.046ohm
3.68A
-40°C
105°C
-
38K4752

RoHS

Each
1+
$0.303
10+
$0.134
100+
$0.114
500+
$0.080
1000+
$0.070
More Pricing...
Min: 1 / Mult: 1
10µF
25V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
Radial Leaded
1.5mm
4mm
-
-
7mm
MCMR Series
-
28A
-40°C
85°C
-
65R2080

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.387
Min: 1 / Mult: 1
470µF
35V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
-
20mm
UHE Series
0.18ohm
1.4A
-40°C
105°C
-
39T1489

RoHS

Date/Lot Code

Each
1+
$0.472
10+
$0.223
100+
$0.188
500+
$0.138
1000+
$0.120
More Pricing...
Min: 1 / Mult: 1
22µF
50V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
-
7mm
MCMR Series
-
-
-40°C
85°C
-
95C1155

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$4.370
Min: 1 / Mult: 1
1000µF
10V
± 20%
Axial Leaded
1000 hours @ 85°C
Polar
Axial Leaded
-
10mm
18mm
-
-
021 ASM Series
0.32ohm
550mA
-40°C
105°C
-
39T1480

RoHS

Date/Lot Code

Each
1+
$0.384
10+
$0.170
100+
$0.145
500+
$0.100
1000+
$0.089
More Pricing...
Min: 1 / Mult: 1
33µF
25V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
-
7mm
MCMR Series
-
-
-40°C
85°C
-
65R1908

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.513
10+
$0.469
25+
$0.469
50+
$0.469
100+
$0.469
Min: 1 / Mult: 1
1000µF
16V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
5mm
12.5mm
-
-
15mm
UHE Series
0.16ohm
1.45A
-40°C
105°C
-
55T0252

RoHS

Each
1+
$0.139
10+
$0.127
25+
$0.127
50+
$0.118
100+
$0.117
More Pricing...
Min: 1 / Mult: 1
10µF
50V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
Radial Leaded
2.5mm
6.3mm
-
-
5mm
KS Series
-
35mA
-40°C
85°C
-
39T1486

RoHS

Date/Lot Code

Each
1+
$0.384
10+
$0.170
100+
$0.145
500+
$0.100
1000+
$0.089
More Pricing...
Min: 1 / Mult: 1
10µF
50V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
-
7mm
MCMR Series
-
-
-40°C
85°C
-
95C1162

RoHS

Date/Lot Code

Each
1+
$1.710
10+
$1.710
25+
$1.710
50+
$1.570
100+
$1.570
More Pricing...
Min: 1 / Mult: 1
330µF
16V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Axial Leaded
-
6.5mm
18mm
-
-
021 ASM Series
0.77ohm
290mA
-40°C
105°C
-
54K8014

RoHS

Date/Lot Code

Each
1+
$2.310
10+
$1.170
25+
$1.130
50+
$1.100
100+
$1.060
More Pricing...
Min: 1 / Mult: 1
470µF
50V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
-
-
15mm
UHE Series
0.17ohm
1.69A
-40°C
105°C
-
1-25 of 815 items
of 33 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK