Leaded Aluminium Electrolytic Capacitors:

487 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
68R3880

RoHS

Date/Lot Code

Each
1+
$1.310
10+
$1.200
25+
$1.200
50+
$1.200
100+
$1.200
More Pricing...
Min: 1 / Mult: 1
470µF
35V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
-
20mm
146 RTI Series
-
1.25A
-55°C
125°C
AEC-Q200
14M6678

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.630
10+
$3.350
25+
$3.080
50+
$2.800
100+
$2.580
More Pricing...
Min: 1 / Mult: 1
22µF
63V
± 20%
Axial Leaded
4000 hours @ 125°C
Polar
Axial Leaded
-
6.5mm
18mm
-
118 AHT Series
5ohm
77mA
-40°C
125°C
-
97C7972

RoHS

Date/Lot Code

Each
1+
$2.810
10+
$2.580
25+
$2.380
50+
$2.380
100+
$2.380
More Pricing...
Min: 1 / Mult: 1
10µF
63V
± 20%
Axial Leaded
4000 hours @ 125°C
Polar
Axial Leaded
-
6.5mm
18mm
-
118 AHT Series
11ohm
51.9mA
-40°C
125°C
-
53Y0727

RoHS

Date/Lot Code

Each
1+
$5.940
10+
$4.090
25+
$3.720
50+
$3.330
100+
$2.990
More Pricing...
Min: 1 / Mult: 1
1000µF
50V
± 20%
Radial Leaded
5000 hours @ 125°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
146 RTI Series
-
2.1A
-55°C
125°C
AEC-Q200
16AC2989

RoHS

Date/Lot Code

Each
1+
$6.310
Min: 5 / Mult: 5
2700µF
40V
-10%, +30%
Radial Leaded
5000 hours @ 125°C
Polar
Radial Leaded
-
18mm
-
39mm
B41790 Series
0.017ohm
6.5A
-55°C
125°C
-
66Y9558

RoHS

Date/Lot Code

Each
1+
$3.100
10+
$1.550
25+
$1.450
50+
$1.350
100+
$1.250
More Pricing...
Min: 1 / Mult: 1
1000µF
35V
± 20%
PC Pin
3000 hours @ 125°C
Polar
Radial Leaded
7.5mm
14.5mm
-
20mm
GPA Series
0.037ohm
2.1A
-40°C
125°C
-
16AC3078

RoHS

Each
1+
$2.320
10+
$2.120
25+
$1.960
50+
$1.960
100+
$1.960
More Pricing...
Min: 1 / Mult: 1
1000µF
35V
± 20%
Radial Leaded
7000 hours @ 125°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
B41896 Series
0.03ohm
2.86A
-55°C
125°C
AEC-Q200
26AH1059

RoHS

Date/Lot Code

Each
1+
$2.200
10+
$2.100
25+
$2.020
50+
$1.920
100+
$1.710
More Pricing...
Min: 1 / Mult: 1
10µF
350V
± 20%
Radial Leaded
2000 hours @ 125°C
Polar
Radial Leaded
5mm
13mm
-
20mm
WCAP-ATET Series
-
110mA
-25°C
125°C
-
26AH1046

RoHS

Date/Lot Code

Each
1+
$1.390
10+
$1.340
25+
$1.280
50+
$1.220
100+
$1.090
More Pricing...
Min: 1 / Mult: 1
33µF
100V
± 20%
Radial Leaded
2000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
-
16mm
WCAP-ATET Series
-
140mA
-40°C
125°C
-
26AH1025

RoHS

Date/Lot Code

Each
1+
$1.530
10+
$1.530
25+
$1.440
50+
$1.340
100+
$1.190
More Pricing...
Min: 1 / Mult: 1
1000µF
16V
± 20%
Radial Leaded
2000 hours @ 125°C
Polar
Radial Leaded
5mm
13mm
-
20mm
WCAP-ATET Series
-
1A
-40°C
125°C
-
26AH1015

RoHS

Date/Lot Code

Each
1+
$0.686
10+
$0.682
25+
$0.638
50+
$0.595
100+
$0.531
More Pricing...
Min: 1 / Mult: 1
330µF
10V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
WCAP-ATET Series
-
340mA
-40°C
125°C
-
14M6671

RoHS

Date/Lot Code

Each
1+
$17.680
10+
$13.040
25+
$12.030
50+
$11.010
100+
$10.360
More Pricing...
Min: 1 / Mult: 1
1000µF
63V
± 20%
Axial Leaded
8000 hours @ 125°C
Polar
Axial Leaded
-
21mm
38mm
-
118 AHT Series
0.16ohm
1.4A
-55°C
125°C
-
04R7627

RoHS

Date/Lot Code

Each
1+
$2.040
10+
$2.040
25+
$2.040
50+
$2.040
100+
$2.040
More Pricing...
Min: 1 / Mult: 1
47µF
40V
± 20%
Axial Leaded
4000 hours @ 125°C
Polar
Axial Leaded
-
6.5mm
18mm
-
118 AHT Series
3.72ohm
89.8mA
-40°C
125°C
-
04R7616

RoHS

Date/Lot Code

Each
1+
$3.630
10+
$2.990
25+
$2.770
50+
$2.550
100+
$2.270
More Pricing...
Min: 1 / Mult: 1
220µF
10V
± 20%
Axial Leaded
4000 hours @ 125°C
Polar
Axial Leaded
-
6.5mm
18mm
-
118 AHT Series
2.53ohm
109mA
-40°C
125°C
-
04R7653

RoHS

Date/Lot Code

Each
1+
$12.720
10+
$9.140
25+
$8.390
50+
$7.650
100+
$7.010
More Pricing...
Min: 1 / Mult: 1
68µF
200V
± 20%
Axial Leaded
8000 hours @ 125°C
Polar
Axial Leaded
-
18mm
38mm
-
118 AHT Series
1.02ohm
500mA
-55°C
125°C
-
26AH1022

RoHS

Date/Lot Code

Each
1+
$0.770
10+
$0.740
25+
$0.708
50+
$0.677
100+
$0.606
More Pricing...
Min: 1 / Mult: 1
330µF
16V
± 20%
Radial Leaded
2000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
WCAP-ATET Series
-
470mA
-40°C
125°C
-
26AH1019

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$0.277
10+
$0.265
25+
$0.253
50+
$0.241
100+
$0.216
More Pricing...
Min: 1 / Mult: 1
47µF
16V
± 20%
Radial Leaded
1000 hours @ 125°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
WCAP-ATET Series
-
110mA
-40°C
125°C
-
26AH1017

RoHS

Date/Lot Code

Each
1+
$1.030
10+
$0.989
25+
$0.948
50+
$0.907
100+
$0.809
More Pricing...
Min: 1 / Mult: 1
1000µF
10V
± 20%
Radial Leaded
2000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
-
16mm
WCAP-ATET Series
-
870mA
-40°C
125°C
-
26AH1047

RoHS

Date/Lot Code

Each
1+
$1.420
10+
$1.420
25+
$1.330
50+
$1.250
100+
$1.110
More Pricing...
Min: 1 / Mult: 1
47µF
100V
± 20%
Radial Leaded
2000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
-
25mm
WCAP-ATET Series
-
175mA
-40°C
125°C
-
26AH1057

RoHS

Date/Lot Code

Each
1+
$1.050
10+
$1.010
25+
$0.962
50+
$0.919
100+
$0.822
More Pricing...
Min: 1 / Mult: 1
3.3µF
350V
± 20%
Radial Leaded
2000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
WCAP-ATET Series
-
55mA
-25°C
125°C
-
26AH1051

RoHS

Date/Lot Code

Each
1+
$0.654
10+
$0.652
25+
$0.612
50+
$0.570
100+
$0.511
More Pricing...
Min: 1 / Mult: 1
3.3µF
250V
± 20%
Radial Leaded
1000 hours @ 125°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
WCAP-ATET Series
-
50mA
-25°C
125°C
-
26AH1058

RoHS

Date/Lot Code

Each
1+
$2.170
10+
$2.080
25+
$1.990
50+
$1.890
100+
$1.700
More Pricing...
Min: 1 / Mult: 1
10µF
350V
± 20%
Radial Leaded
2000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
-
25mm
WCAP-ATET Series
-
105mA
-25°C
125°C
-
74R4356

RoHS

Date/Lot Code

Each
1+
$4.130
10+
$2.980
25+
$2.730
50+
$2.460
100+
$2.280
More Pricing...
Min: 1 / Mult: 1
470µF
50V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
146 RTI Series
-
1.25A
-55°C
125°C
AEC-Q200
98K6830

RoHS

Date/Lot Code

Each
1+
$9.120
10+
$6.500
25+
$5.940
50+
$5.370
100+
$5.160
More Pricing...
Min: 1 / Mult: 1
100µF
100V
± 20%
Axial Leaded
8000 hours @ 125°C
Polar
Axial Leaded
-
12.5mm
30mm
-
120 ATC Series
0.196ohm
1.14A
-40°C
125°C
AEC-Q200
18C4645

RoHS

Date/Lot Code

Each
1+
$5.690
10+
$4.100
25+
$4.080
50+
$4.040
100+
$3.770
More Pricing...
Min: 1 / Mult: 1
22µF
200V
± 20%
PC Pin
-
Polar
Axial Leaded
-
12.5mm
30mm
-
118 AHT Series
3.17ohm
210mA
-55°C
125°C
-
1-25 of 487 items
of 20 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK