Leaded Aluminium Electrolytic Capacitors:

18 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
64AK6034

RoHS

Date/Lot Code

Each
1+
$7.910
10+
$7.570
25+
$6.620
50+
$6.160
100+
$5.540
More Pricing...
Min: 1 / Mult: 1
1000µF
63V
-10%, +30%
Axial Leaded
6000 hours @ 125°C
Polar
Axial Leaded
-
20mm
37mm
-
PEG124_125C Series
-
9.2A
-40°C
125°C
-
62AK3906

RoHS

Date/Lot Code

Each
1+
$21.590
10+
$13.880
25+
$13.360
50+
$12.850
100+
$12.330
Min: 1 / Mult: 1
47µF
450V
-10%, +30%
PC Pin
22000 hours @ 105°C
Polar
Axial Leaded
-
20mm
46mm
-
PEG124 Series
-
2.4A
-40°C
105°C
-
33AK9090

RoHS

Date/Lot Code

Each
1+
$11.280
10+
$6.960
25+
$6.620
50+
$6.260
100+
$5.910
More Pricing...
Min: 1 / Mult: 1
3700µF
25V
-10%, +30%
Axial Leaded
2000 hours @ 150°C
Polar
-
-
20mm
27mm
-
PEG228 Series
0.02ohm
22.9A
-40°C
150°C
AEC-Q200
33AK9089

RoHS

Date/Lot Code

Each
1+
$12.170
10+
$7.530
25+
$7.430
50+
$7.350
100+
$7.240
More Pricing...
Min: 1 / Mult: 1
1500µF
63V
-10%, +30%
Axial Leaded
2000 hours @ 150°C
Polar
-
-
20mm
27mm
-
PEG227 Series
0.027ohm
18.8A
-40°C
125°C
AEC-Q200
23K4945

RoHS

Each
Pricing is unavailable. Please contact customer services.
6800µF
25V
± 20%
PC Pin
1000 hours @ 105°C
Polar
Radial Leaded
10mm
20mm
-
35mm
SMG Series
-
2.68A
-40°C
85°C
-
16M7688

RoHS

Each
Pricing is unavailable. Please contact customer services.
68µF
400V
± 20%
PC Pin
1000 hours @ 105°C
Polar
Radial Leaded
10mm
20mm
-
30mm
SMG Series
-
420mA
-40°C
85°C
-
23K4983

RoHS

Each
Pricing is unavailable. Please contact customer services.
4700µF
35V
± 20%
PC Pin
1000 hours @ 105°C
Polar
Radial Leaded
10mm
20mm
-
35mm
SMG Series
-
2.51A
-40°C
85°C
-
55K0418

RoHS

Each
100+
$2.230
Min: 200 / Mult: 200
100µF
250V
± 20%
PC Pin
8000 hours @ 105°C
Polar
Radial Leaded
10mm
20mm
-
31mm
UPW Series
-
340mA
-40°C
105°C
-
23K4943

RoHS

Each
Pricing is unavailable. Please contact customer services.
4700µF
25V
± 20%
PC Pin
1000 hours @ 105°C
Polar
Radial Leaded
10mm
20mm
-
25mm
SMG Series
-
2.42A
-40°C
85°C
-
23K5047

RoHS

Each
Pricing is unavailable. Please contact customer services.
2700µF
50V
± 20%
PC Pin
1000 hours @ 105°C
Polar
Radial Leaded
10mm
20mm
-
30mm
SMG Series
-
2.15A
-40°C
85°C
-
23K4918

RoHS

Each
Pricing is unavailable. Please contact customer services.
390µF
200V
± 20%
PC Pin
1000 hours @ 105°C
Polar
Radial Leaded
10mm
20mm
-
40mm
SMG Series
-
1.19A
-40°C
85°C
-
55K0471

RoHS

Each
100+
$2.910
Min: 150 / Mult: 150
47µF
450V
± 20%
PC Pin
8000 hours @ 105°C
Polar
Radial Leaded
10mm
20mm
-
40mm
UPW Series
-
175mA
-25°C
105°C
-
55K0407

RoHS

Each
100+
$3.300
Min: 200 / Mult: 200
220µF
200V
± 20%
PC Pin
8000 hours @ 105°C
Polar
Radial Leaded
10mm
20mm
-
35mm
UPW Series
-
515mA
-40°C
105°C
-
23K5092

RoHS

Each
Pricing is unavailable. Please contact customer services.
820µF
63V
± 20%
PC Pin
1000 hours @ 105°C
Polar
Radial Leaded
10mm
20mm
-
20mm
SMG Series
-
1.37A
-40°C
85°C
-
23K4978

RoHS

Each
Pricing is unavailable. Please contact customer services.
3900µF
35V
± 20%
PC Pin
1000 hours @ 105°C
Polar
Radial Leaded
10mm
20mm
-
30mm
SMG Series
-
2.31A
-40°C
85°C
-
58R7506

RoHS

Each
Pricing is unavailable. Please contact customer services.
1000µF
6.3V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
5mm
20mm
-
10mm
UFG Series
-
485mA
-40°C
85°C
-
23K4909

RoHS

Each
Pricing is unavailable. Please contact customer services.
180µF
200V
± 20%
PC Pin
1000 hours @ 105°C
Polar
Radial Leaded
10mm
20mm
-
25mm
SMG Series
-
660mA
-40°C
85°C
-
55K0449

RoHS

Each
100+
$3.010
Min: 200 / Mult: 200
47µF
400V
± 20%
PC Pin
8000 hours @ 105°C
Polar
Radial Leaded
10mm
20mm
-
31mm
UPW Series
-
170mA
-40°C
105°C
-
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK