Leaded Aluminium Electrolytic Capacitors:

19 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Product Diameter
Product Length
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
14M8261

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$1.710
Min: 1 / Mult: 1
150µF
25V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Axial Leaded
8mm
11mm
021 ASM Series
1.5ohm
210mA
-40°C
105°C
95C1201

RoHS

Date/Lot Code

Each
1+
$3.230
10+
$2.030
25+
$1.910
50+
$1.770
100+
$1.660
More Pricing...
Min: 1 / Mult: 1
47µF
63V
± 20%
Axial Leaded
2000 hours @ 85°C
Polar
Axial Leaded
8mm
11mm
021 ASM Series
2.7ohm
140mA
-40°C
105°C
98K6633

RoHS

Date/Lot Code

Each
1+
$3.350
10+
$2.370
25+
$2.130
50+
$1.880
100+
$1.730
More Pricing...
Min: 1 / Mult: 1
47µF
40V
-10%, +50%
Axial Leaded
3000 hours @ 85°C
Polar
Axial Leaded
8mm
11mm
030 AS Series
3.73ohm
150mA
-40°C
85°C
95C1202

RoHS

Date/Lot Code

Each
1+
$3.600
10+
$2.560
25+
$2.340
50+
$2.100
100+
$1.940
More Pricing...
Min: 1 / Mult: 1
68µF
63V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Axial Leaded
8mm
11mm
021 ASM Series
1.9ohm
160mA
-40°C
105°C
14M8270

RoHS

Date/Lot Code

Each
1+
$3.660
10+
$2.440
25+
$2.190
50+
$1.920
100+
$1.770
More Pricing...
Min: 1 / Mult: 1
22µF
100V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Axial Leaded
8mm
11mm
021 ASM Series
5.8ohm
95mA
-40°C
105°C
98K6639

RoHS

Date/Lot Code

Each
1+
$2.980
10+
$2.190
25+
$2.030
50+
$1.880
100+
$1.710
More Pricing...
Min: 1 / Mult: 1
22µF
63V
-10%, +50%
Axial Leaded
3000 hours @ 85°C
Polar
Axial Leaded
8mm
11mm
030 AS Series
5.79ohm
110mA
-40°C
85°C
98K6627

RoHS

Date/Lot Code

Each
1+
$3.440
10+
$2.370
25+
$2.130
50+
$1.880
100+
$1.730
More Pricing...
Min: 1 / Mult: 1
100µF
25V
-10%, +50%
Axial Leaded
3000 hours @ 85°C
Polar
Axial Leaded
8mm
11mm
030 AS Series
2.23ohm
160mA
-40°C
85°C
95C1161

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$1.710
Min: 1 / Mult: 1
220µF
16V
± 20%
Axial Leaded
1000 hours @ 85°C
Polar
Axial Leaded
8mm
11mm
021 ASM Series
1.2ohm
210mA
-40°C
105°C
98K6623

RoHS

Date/Lot Code

Each
1+
$3.440
10+
$2.330
25+
$2.100
50+
$1.870
100+
$1.710
More Pricing...
Min: 1 / Mult: 1
150µF
16V
-10%, +50%
Axial Leaded
3000 hours @ 85°C
Polar
Axial Leaded
8mm
11mm
030 AS Series
1.7ohm
200mA
-40°C
85°C
98K6620

RoHS

Date/Lot Code

Each
1+
$3.510
10+
$2.350
25+
$2.120
50+
$1.880
100+
$1.730
Min: 1 / Mult: 1
220µF
10V
-10%, +50%
Axial Leaded
3000 hours @ 85°C
Polar
Axial Leaded
8mm
11mm
030 AS Series
1.45ohm
210mA
-40°C
85°C
33AC0723

RoHS

Date/Lot Code

Each
1+
$3.730
10+
$2.530
25+
$2.280
50+
$2.020
100+
$1.870
More Pricing...
Min: 1 / Mult: 1
470µF
6.3V
± 20%
Axial Leaded
2500 hours @ 85°C
Polar
Axial Leaded
8mm
11mm
021 ASM Series
0.85ohm
260mA
-40°C
85°C
69AH0803

RoHS

Date/Lot Code

Each
1+
$3.830
10+
$2.620
25+
$2.370
50+
$2.120
100+
$1.950
More Pricing...
Min: 1 / Mult: 1
22µF
100V
± 20%
Axial Leaded
2500 hours @ 85°C
Polar
Axial Leaded
8mm
11mm
021 ASM Series
5.8ohm
95mA
-40°C
85°C
14M6659

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.280
10+
$3.130
25+
$2.900
50+
$2.620
100+
$2.340
More Pricing...
Min: 1 / Mult: 1
100µF
40V
± 20%
Axial Leaded
2000 hours @ 85°C
Polar
Axial Leaded
8mm
11mm
021 ASM Series
1.8ohm
170mA
-40°C
105°C
14M8266

RoHS

Date/Lot Code

Each
1+
$3.520
10+
$3.410
25+
$3.030
50+
$2.670
100+
$2.300
More Pricing...
Min: 1 / Mult: 1
22µF
100V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Axial Leaded
8mm
11mm
021 ASM Series
5.8ohm
100mA
-40°C
105°C
64AJ4517

RoHS

Date/Lot Code

Each
1+
$3.720
10+
$2.510
25+
$2.260
50+
$2.010
100+
$1.850
More Pricing...
Min: 1 / Mult: 1
330µF
10V
± 20%
Axial Leaded
1000 hours @ 85°C
Polar
Axial Leaded
8mm
11mm
021 ASM Series
1ohm
230mA
-40°C
105°C
14M8269

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$2.030
Min: 2000 / Mult: 500
15µF
100V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Axial Leaded
8mm
11mm
021 ASM Series
8.5ohm
77mA
-40°C
105°C
14M6658

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.450
4000+
$1.300
6000+
$1.250
10000+
$1.200
Min: 2000 / Mult: 1000
15µF
100V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Axial Leaded
8mm
11mm
021 ASM Series
8.5ohm
85mA
-40°C
105°C
82X7220

RoHS

Each (Supplied on Cut Tape)
250+
$2.150
Min: 2000 / Mult: 500
Min: 2000 / Mult: 500
47µF
63V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Axial Leaded
8mm
11mm
021 ASM Series
2.7ohm
140mA
-40°C
105°C
83X5713

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.540
4000+
$1.370
6000+
$1.320
10000+
$1.280
Min: 2000 / Mult: 500
47µF
63V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Axial Leaded
8mm
11mm
021 ASM Series
2.7ohm
140mA
-40°C
105°C
1-19 of 19 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK