Leaded Aluminium Electrolytic Capacitors:

10 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Product Diameter
Product Length
Product Width
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62AK5611

RoHS

Date/Lot Code

Each
1+
$6.230
10+
$5.560
25+
$5.170
50+
$4.800
100+
$4.300
More Pricing...
Min: 1 / Mult: 1
100µF
63V
-10%, +30%
PC Pin
2500 hours @ 125°C
Polar
Axial Leaded
13mm
29mm
-
PEG124_125C Series
-
355mA
-40°C
125°C
66C9069

RoHS

Date/Lot Code

Each
1+
$5.450
10+
$5.450
25+
$5.450
50+
$5.450
100+
$5.450
More Pricing...
Min: 1 / Mult: 1
1000µF
50V
-10%, +50%
Axial Leaded
1000 hours @ 85°C
Polar
-
19.3mm
29mm
-88mm
53D Series
-
-
-40°C
85°C
73C7025
Each
50+
$24.250
100+
$19.130
Min: 95 / Mult: 95
250µF
75V
-10%, +75%
PC Pin
1000 hours @ 105°C
Polar
Axial Leaded
25.7mm
29mm
-
39D Series
-
-
-20°C
85°C
65K2947

RoHS

Each
50+
$19.780
100+
$19.370
250+
$18.210
Min: 95 / Mult: 95
500µF
25V
-10%, +75%
PC Pin
1000 hours @ 105°C
Polar
Axial Leaded
22.5mm
29mm
-
39D Series
-
-
-20°C
85°C
70M8153

RoHS

Each
50+
$27.230
100+
$25.330
250+
$24.470
500+
$22.730
Min: 92 / Mult: 92
50µF
250V
-10%, +75%
PC Pin
1000 hours @ 105°C
Polar
Axial Leaded
25.7mm
29mm
-
39D Series
-
-
-20°C
85°C
18F2660
Each
1+
$24.260
Min: 90 / Mult: 90
50µF
250V
-10%, +75%
PC Pin
1000 hours @ 105°C
Polar
Axial Leaded
25.7mm
29mm
-
39D Series
-
-
-20°C
85°C
97C6210
Each
100+
$19.330
250+
$18.660
500+
$17.340
Min: 100 / Mult: 100
500µF
25V
-10%, +75%
PC Pin
1000 hours @ 105°C
Polar
Axial Leaded
22.5mm
29mm
-
39D Series
-
-
-20°C
85°C
89F2729
Each
100+
$18.030
250+
$17.480
Min: 105 / Mult: 105
1000µF
50V
± 10%
PC Pin
1000 hours @ 105°C
Polar
Axial Leaded
19.3mm
29mm
-
53D Series
231ohm
950mA
-40°C
85°C
66C9161
Each
100+
$17.020
250+
$16.430
500+
$15.270
Min: 110 / Mult: 110
56µF
250V
-10%, +50%
PC Pin
1000 hours @ 105°C
Polar
Axial Leaded
19.3mm
29mm
-
53D Series
3.035ohm
263mA
-40°C
85°C
70M8184

RoHS

Each
100+
$19.730
250+
$19.060
500+
$17.710
Min: 105 / Mult: 105
1000µF
50V
± 10%
PC Pin
1000 hours @ 105°C
Polar
Axial Leaded
19.3mm
29mm
-
53D Series
0.231ohm
950mA
-40°C
85°C
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK